Parker RHD Non Return Valve, 250 bar Tube 35 mm Tube 35 mm
- RS Stock No.:
- 837-303
- Mfr. Part No.:
- RHD35L2BOMDCF
- Manufacturer:
- Parker
N
This image is representative of the product range
Subtotal (1 unit)*
PHP16,896.37
(exc. VAT)
PHP18,923.93
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP16,896.37 |
*price indicative
- RS Stock No.:
- 837-303
- Mfr. Part No.:
- RHD35L2BOMDCF
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Non Return Valve | |
| Inlet Connection Type | Tube | |
| Outlet Connection Type | Tube | |
| Inlet Connection Size | 35 mm | |
| Outlet Connection Size | 35 mm | |
| Series | RHD | |
| Cracking Pressure | 2bar | |
| Material | Steel | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 120°C | |
| Standards/Approvals | No | |
| Maximum Operating Pressure | 250 bar | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Non Return Valve | ||
Inlet Connection Type Tube | ||
Outlet Connection Type Tube | ||
Inlet Connection Size 35 mm | ||
Outlet Connection Size 35 mm | ||
Series RHD | ||
Cracking Pressure 2bar | ||
Material Steel | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 120°C | ||
Standards/Approvals No | ||
Maximum Operating Pressure 250 bar | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Parker non-return valve designed for secure and flexible hydraulic applications, effectively preventing backflow in systems with tube connections at both ends. Its robust build supports high nominal pressure ratings up to PN 420 bar.
Proven reliability through extensive field usage
Leak-free operation via combined soft and metal sealing technology
Flexibility in application supported by a wide range of items
Internal parts in stainless steel with FPM available for enhanced options
Protection against contamination ensures high product quality
Related links
- Parker RHD Non Return Valve, 250 bar Tube 35 mm Tube 35 mm
- Parker RHD Non Return Valve, 100 bar Tube 35 mm Tube 35 mm
- Parker RHD Non Return Valve, 250 bar Tube 15 mm Tube 15 mm
- Parker RHD Non Return Valve, 250 bar Tube 12 mm Tube 12 mm
- Parker RHD Non Return Valve, 250 bar Tube 25 mm Tube 25 mm
- Parker RHD Non Return Valve, 250 bar Tube 38 mm Tube 38 mm
- Parker RHD Non Return Valve, 250 bar Tube 10 mm Tube 12 mm
- Parker RHD Non Return Valve, 250 bar Tube 42 mm Tube 42 mm
