Parker RHD Non Return Valve, 250 bar Tube 30 mm Tube 30 mm
- RS Stock No.:
- 837-297
- Mfr. Part No.:
- RHD30SCF
- Manufacturer:
- Parker
N
This image is representative of the product range
Subtotal (1 unit)*
PHP16,176.20
(exc. VAT)
PHP18,117.34
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP16,176.20 |
*price indicative
- RS Stock No.:
- 837-297
- Mfr. Part No.:
- RHD30SCF
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Non Return Valve | |
| Inlet Connection Type | Tube | |
| Inlet Connection Size | 30 mm | |
| Outlet Connection Type | Tube | |
| Outlet Connection Size | 30 mm | |
| Series | RHD | |
| Cracking Pressure | 1bar | |
| Material | Steel | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 120°C | |
| Standards/Approvals | No | |
| Maximum Operating Pressure | 250 bar | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Non Return Valve | ||
Inlet Connection Type Tube | ||
Inlet Connection Size 30 mm | ||
Outlet Connection Type Tube | ||
Outlet Connection Size 30 mm | ||
Series RHD | ||
Cracking Pressure 1bar | ||
Material Steel | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 120°C | ||
Standards/Approvals No | ||
Maximum Operating Pressure 250 bar | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Parker non-return valve engineered for high-pressure applications, delivering reliable performance with nominal pressure ratings up to PN 420 bar. Its design features two tube connections that enhance flexibility in various hydraulic systems.
Combines soft and metal sealing for leak-free performance and extended safety
Constructed from high-quality steel to withstand maximum pressure of 250 bar
Designed to function reliably in temperatures ranging from -40 °C to +120 °C
Pre-assembled with nuts and EO-PSR cutting rings for ease of installation
Related links
- Parker RHD Non Return Valve, 250 bar Tube 30 mm Tube 30 mm
- Parker RHD Non Return Valve, 250 bar Tube 15 mm Tube 15 mm
- Parker RHD Non Return Valve, 250 bar Tube 12 mm Tube 12 mm
- Parker RHD Non Return Valve, 250 bar Tube 25 mm Tube 25 mm
- Parker RHD Non Return Valve, 250 bar Tube 35 mm Tube 35 mm
- Parker RHD Non Return Valve, 250 bar Tube 38 mm Tube 38 mm
- Parker RHD Non Return Valve, 250 bar Tube 22 mm Tube 22 mm
- Parker RHD Non Return Valve, 250 bar Tube 42 mm Tube 42 mm
