Parker RHD Non Return Valve, 160 bar Tube 18 mm Tube 18 mm
- RS Stock No.:
- 837-037
- Mfr. Part No.:
- RHD18LOMD71
- Manufacturer:
- Parker
N
This image is representative of the product range
Subtotal (1 unit)*
PHP22,959.42
(exc. VAT)
PHP25,714.55
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP22,959.42 |
*price indicative
- RS Stock No.:
- 837-037
- Mfr. Part No.:
- RHD18LOMD71
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Non Return Valve | |
| Inlet Connection Type | Tube | |
| Inlet Connection Size | 18 mm | |
| Outlet Connection Type | Tube | |
| Outlet Connection Size | 18 mm | |
| Series | RHD | |
| Cracking Pressure | 1bar | |
| Material | Stainless Steel | |
| Minimum Operating Temperature | -35°C | |
| Maximum Operating Temperature | 250°C | |
| Standards/Approvals | No | |
| Maximum Operating Pressure | 160 bar | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Non Return Valve | ||
Inlet Connection Type Tube | ||
Inlet Connection Size 18 mm | ||
Outlet Connection Type Tube | ||
Outlet Connection Size 18 mm | ||
Series RHD | ||
Cracking Pressure 1bar | ||
Material Stainless Steel | ||
Minimum Operating Temperature -35°C | ||
Maximum Operating Temperature 250°C | ||
Standards/Approvals No | ||
Maximum Operating Pressure 160 bar | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Parker non-return valve designed for use in hydraulic systems, ensuring fluid flows in a single direction. Its versatile configuration supports multiple applications while maintaining high pressure ratings.
Offers maximum operating pressure of 160 bar
Constructed with a stainless steel body for enhanced durability
Maintains optimum functionality within a temperature range of -35 °C to +250 °C
Features combined soft and metal sealing for leak-free performance
Related links
- Parker RHD Non Return Valve, 160 bar Tube 22 mm Tube 22 mm
- Parker RHD Non Return Valve, 100 bar Tube 35 mm Tube 35 mm
- Parker RHD Non Return Valve, 250 bar Tube 15 mm Tube 15 mm
- Parker RHD Non Return Valve, 420 bar Tube 25 mm Tube 25 mm
- Parker RHD Non Return Valve, 250 bar Tube 12 mm Tube 12 mm
- Parker RHD Non Return Valve, 250 bar Tube 25 mm Tube 25 mm
- Parker RHD Non Return Valve, 250 bar Tube 35 mm Tube 35 mm
- Parker RHD Non Return Valve, 250 bar Tube 38 mm Tube 38 mm
