Parker RHD Non Return Valve, 250 bar Tube 8 mm Tube 8 mm
- RS Stock No.:
- 835-984
- Mfr. Part No.:
- RHD08L71
- Manufacturer:
- Parker
N
This image is representative of the product range
Subtotal (1 unit)*
PHP13,755.17
(exc. VAT)
PHP15,405.79
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP13,755.17 |
*price indicative
- RS Stock No.:
- 835-984
- Mfr. Part No.:
- RHD08L71
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Non Return Valve | |
| Inlet Connection Type | Tube | |
| Inlet Connection Size | 8 mm | |
| Outlet Connection Type | Tube | |
| Outlet Connection Size | 8 mm | |
| Series | RHD | |
| Cracking Pressure | 1bar | |
| Minimum Operating Temperature | -35°C | |
| Material | Stainless Steel | |
| Maximum Operating Temperature | 250°C | |
| Standards/Approvals | No | |
| Maximum Operating Pressure | 250 bar | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Non Return Valve | ||
Inlet Connection Type Tube | ||
Inlet Connection Size 8 mm | ||
Outlet Connection Type Tube | ||
Outlet Connection Size 8 mm | ||
Series RHD | ||
Cracking Pressure 1bar | ||
Minimum Operating Temperature -35°C | ||
Material Stainless Steel | ||
Maximum Operating Temperature 250°C | ||
Standards/Approvals No | ||
Maximum Operating Pressure 250 bar | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Parker non-return valve designed for effective management of fluid flow in hydraulic systems, ensuring optimal performance with precise sealing capabilities. Its robust construction allows it to withstand high pressure ratings.
Maximum operating temperature of +250 °C ensures reliability in extreme conditions
Constructed from stainless steel for enhanced durability and resistance to corrosion
Mechanical actuation type provides consistent and reliable operation
Combines soft and metal sealing to ensure leak-free performance
Related links
- Parker RHD Non Return Valve, 250 bar Tube 8 mm Tube 8 mm
- Parker RHD Non Return Valve, 250 bar Tube 15 mm Tube 15 mm
- Parker RHD Non Return Valve, 250 bar Tube 12 mm Tube 12 mm
- Parker RHD Non Return Valve, 250 bar Tube 25 mm Tube 25 mm
- Parker RHD Non Return Valve, 250 bar Tube 35 mm Tube 35 mm
- Parker RHD Non Return Valve, 250 bar Tube 38 mm Tube 38 mm
- Parker RHD Non Return Valve, 250 bar Tube 22 mm Tube 22 mm
- Parker RHD Non Return Valve, 250 bar Tube 42 mm Tube 42 mm
