Parker RHD Non Return Valve, 250 bar Tube 22 mm Tube 22 mm
- RS Stock No.:
- 835-976
- Mfr. Part No.:
- RHD22L0.2BCF
- Manufacturer:
- Parker
N
This image is representative of the product range
Subtotal (1 unit)*
PHP9,617.17
(exc. VAT)
PHP10,771.23
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP9,617.17 |
*price indicative
- RS Stock No.:
- 835-976
- Mfr. Part No.:
- RHD22L0.2BCF
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Non Return Valve | |
| Inlet Connection Type | Tube | |
| Inlet Connection Size | 22 mm | |
| Outlet Connection Type | Tube | |
| Outlet Connection Size | 22 mm | |
| Series | RHD | |
| Cracking Pressure | 0.2bar | |
| Material | Steel | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 120°C | |
| Standards/Approvals | No | |
| Maximum Operating Pressure | 250 bar | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Non Return Valve | ||
Inlet Connection Type Tube | ||
Inlet Connection Size 22 mm | ||
Outlet Connection Type Tube | ||
Outlet Connection Size 22 mm | ||
Series RHD | ||
Cracking Pressure 0.2bar | ||
Material Steel | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 120°C | ||
Standards/Approvals No | ||
Maximum Operating Pressure 250 bar | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Parker non-return valve designed to offer reliable fluid control and flexibility for hydraulic systems, accommodating pressures up to 250 bar with a robust construction that ensures longevity and minimal leakage.
Cracking pressure set at 0.2 bar for precise fluid management
Constructed from steel for enhanced durability and resistance
Operates efficiently in extreme temperatures ranging from -40 °C to +120 °C
Offers a 24° cone end connection for compatibility with various tubing applications
Related links
- Parker RHD Non Return Valve, 250 bar Tube 22 mm Tube 22 mm
- Parker RHD Non Return Valve, 160 bar Tube 22 mm Tube 22 mm
- Parker RHD Non Return Valve, 250 bar Tube 15 mm Tube 15 mm
- Parker RHD Non Return Valve, 250 bar Tube 12 mm Tube 12 mm
- Parker RHD Non Return Valve, 250 bar Tube 25 mm Tube 25 mm
- Parker RHD Non Return Valve, 250 bar Tube 35 mm Tube 35 mm
- Parker RHD Non Return Valve, 250 bar Tube 38 mm Tube 38 mm
- Parker RHD Non Return Valve, 250 bar Tube 10 mm Tube 12 mm
