Norgren Pneufit D Check Valve Tube Tube
- RS Stock No.:
- 620-063
- Mfr. Part No.:
- D00GL1200
- Manufacturer:
- Norgren
Subtotal (1 bag of 5 units)*
PHP13,552.47
(exc. VAT)
PHP15,178.77
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP13,552.47 | PHP2,710.494 |
*price indicative
- RS Stock No.:
- 620-063
- Mfr. Part No.:
- D00GL1200
- Manufacturer:
- Norgren
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Norgren | |
| Product Type | Check Valve | |
| Inlet Connection Type | Tube | |
| Outlet Connection Type | Tube | |
| Series | Pneufit D | |
| Material | Polyoxymethylene | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | ISO 14743 | |
| Select all | ||
|---|---|---|
Brand Norgren | ||
Product Type Check Valve | ||
Inlet Connection Type Tube | ||
Outlet Connection Type Tube | ||
Series Pneufit D | ||
Material Polyoxymethylene | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals ISO 14743 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- KR
The Norgren Pneufit D Acetal check valve designed for 12mm tubing. It is made from acetal material and is certified for use with water and food applications. This fitting features a releasable stainless-steel grab-ring, ensuring a secure grip on nylon or polyurethane tubing. It is suitable for inert gas and industrial air applications, as well as medical and analytical equipment for fluid and gas control.
Quick one touch connection and disconnection without need of tools
Conforms to BS ISO 14743
Food grade EPDM sealing
FDA approved material ensuring safety
Compliant with Food Contact Materials
Related links
- Norgren Pneufit D Check Valve Tube Tube
- SMC AS2201 Check Valve Outlet Male Tube 6 mm
- SMC AS2201 Check Valve Outlet Male Tube 8 mm
- SMC AS2201 Check Valve Outlet Male Tube 6 mm
- Norgren C00GL Non Return Valve, 10 bar Tube 10 mm Tube 17.5 mm
- Norgren C00GL Non Return Valve, 10 bar Tube 12 mm Tube 20.5 mm
- Festo HGL-1/8-QS-4 Check Valve, 10 bar Tube Threaded
- SMC AKH Check Valve G 1/4 1/4 in Tube BSPT 6 mm
