SMC AS2201 Check Valve, 1 Mpa Inlet Female Threaded 1/4 in, Outlet Male Tube 6 mm
- RS Stock No.:
- 425-855
- Mfr. Part No.:
- AS2201-G02-F06-X785
- Manufacturer:
- SMC
Subtotal (1 unit)*
PHP4,364.28
(exc. VAT)
PHP4,887.99
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,364.28 |
*price indicative
- RS Stock No.:
- 425-855
- Mfr. Part No.:
- AS2201-G02-F06-X785
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Check Valve | |
| Inlet Connection Type | Threaded | |
| Outlet Connection Type | Tube | |
| Inlet Connection Size | 1/4 in | |
| Outlet Connection Size | 6 mm | |
| Series | AS2201 | |
| Inlet Port Gender | Female | |
| Minimum Operating Pressure | 0.1MPa | |
| Material | Brass | |
| Minimum Operating Temperature | -5°C | |
| Outlet Port Gender | Male | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS, UL-94 Standard V-0 | |
| Maximum Operating Pressure | 1 Mpa | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Check Valve | ||
Inlet Connection Type Threaded | ||
Outlet Connection Type Tube | ||
Inlet Connection Size 1/4 in | ||
Outlet Connection Size 6 mm | ||
Series AS2201 | ||
Inlet Port Gender Female | ||
Minimum Operating Pressure 0.1MPa | ||
Material Brass | ||
Minimum Operating Temperature -5°C | ||
Outlet Port Gender Male | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS, UL-94 Standard V-0 | ||
Maximum Operating Pressure 1 Mpa | ||
- COO (Country of Origin):
- JP
The SMC Pilot Check Valve with a metal body, designed for reliable control in pneumatic systems. It ensures efficient operation and is suitable for various industrial applications.
Compatible with threaded and One touch connections for versatility
Suitable for demanding industrial environments
Related links
- SMC AS2201 Check Valve Outlet Male Tube 6 mm
- SMC AS2201 Check Valve Outlet Male Tube 8 mm
- SMC AS Non Return Valve Outlet Male Threaded R 1/8 in
- SMC AKP Check Valve Outlet Male Tube 1/4 in
- SMC AS Non Return Valve Outlet Male Threaded G 1/4 in
- SMC AKP Check Valve Outlet Male Threaded 1/4 in
- SMC AS Non Return Valve Outlet Male Threaded G 1/2 in
- SMC AS Non Return Valve Outlet Male Threaded G 1/8 in
