SMC AKP Check Valve, 1 Mpa Inlet Female Threaded Rc 1/4 in, Outlet Male Tube 1/4 in
- RS Stock No.:
- 425-824
- Mfr. Part No.:
- AKP-LA08E-G02
- Manufacturer:
- SMC
Subtotal (1 unit)*
PHP4,605.67
(exc. VAT)
PHP5,158.35
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 03, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,605.67 |
*price indicative
- RS Stock No.:
- 425-824
- Mfr. Part No.:
- AKP-LA08E-G02
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Check Valve | |
| Inlet Connection Type | Threaded | |
| Inlet Connection Size | 1/4 in | |
| Outlet Connection Type | Tube | |
| Outlet Connection Size | 1/4 in | |
| Series | AKP | |
| Cracking Pressure | 0.02MPa | |
| Inlet Thread Standard | Rc | |
| Minimum Operating Pressure | 0.02MPa | |
| Inlet Port Gender | Female | |
| Outlet Port Gender | Male | |
| Material | Aluminium | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | ISO 4414, CE, UL, CSA, JIS B 8370, ISO 14001, ISO 9001 | |
| Maximum Operating Pressure | 1 Mpa | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Check Valve | ||
Inlet Connection Type Threaded | ||
Inlet Connection Size 1/4 in | ||
Outlet Connection Type Tube | ||
Outlet Connection Size 1/4 in | ||
Series AKP | ||
Cracking Pressure 0.02MPa | ||
Inlet Thread Standard Rc | ||
Minimum Operating Pressure 0.02MPa | ||
Inlet Port Gender Female | ||
Outlet Port Gender Male | ||
Material Aluminium | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals ISO 4414, CE, UL, CSA, JIS B 8370, ISO 14001, ISO 9001 | ||
Maximum Operating Pressure 1 Mpa | ||
- COO (Country of Origin):
- JP
The SMC check valve with one-touch fitting is a reliable solution designed to ensure smooth operation while preventing reverse flow in pneumatic systems. Crafted with precision, this valve accommodates various tubing options and configurations, making it a versatile choice for different applications. Its robust construction guarantees durability, while the ease of installation reduces downtime. Ideal for use in multiple environments, this valve supports a wide range of fluid temperatures and operating pressures, ensuring functionality across diverse conditions. The thoughtful engineering of this valve not only enhances the efficiency of your pneumatic systems but also contributes to the longevity of your equipment.
Designed for ease of installation with a one-touch fitting
Constructed to withstand a wide range of fluid temperatures
Prevents reverse flow, enhancing system reliability
Supports diverse tubing sizes for operational flexibility
Robust construction ensures durability in demanding environments
Suitable for various fluid applications, contributing to system versatility
Related links
- SMC AKP Check Valve Outlet Male Tube 1/4 in
- SMC AKP Check Valve Outlet Male Threaded 1/4 in
- SMC AS2201 Check Valve Outlet Male Tube 6 mm
- SMC AK2000 Check Valve Outlet Male Threaded Rc 1 (8)
- SMC AK Check Valve Outlet Male Threaded Rc 1/4 in
- SMC AK Check Valve Outlet Male Threaded Rc 1/8 in
- SMC AKH Check Valve Outlet Female Threaded Rc 1/8 in
- SMC AKH Check Valve Outlet Female Threaded Rc 1/8 in
