Norgren Pneufit D Check Valve Tube Tube

Subtotal (1 bag of 5 units)*

PHP13,080.10

(exc. VAT)

PHP14,649.71

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per Unit*
1 +PHP13,080.10PHP2,616.02

*price indicative

RS Stock No.:
620-065
Mfr. Part No.:
D00GL1000
Manufacturer:
Norgren
Find similar products by selecting one or more attributes.
Select all

Brand

Norgren

Product Type

Check Valve

Inlet Connection Type

Tube

Outlet Connection Type

Tube

Series

Pneufit D

Minimum Operating Temperature

0°C

Material

Polyoxymethylene

Maximum Operating Temperature

60°C

Standards/Approvals

ISO 14743

RoHS Status: Exempt

COO (Country of Origin):
KR
The Norgren Pneufit D Acetal check valve designed for 10mm tubing. It is made from acetal material and is certified for use with water and food applications. This fitting features a releasable stainless-steel grab-ring, ensuring a secure grip on nylon or polyurethane tubing. It is suitable for inert gas and industrial air applications, as well as medical and analytical equipment for fluid and gas control.

Quick one touch connection and disconnection without need of tools

Conforms to BS ISO 14743

Food grade EPDM sealing

FDA approved material ensuring safety

Compliant with Food Contact Materials

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy