SMC IL211 Air Saving Valve, 1 MPa Inlet Female Threaded 1/4 in, Outlet Male Threaded G 1/4 in
- RS Stock No.:
- 457-035
- Mfr. Part No.:
- EIL211-F02
- Manufacturer:
- SMC
Subtotal (1 unit)*
PHP21,674.04
(exc. VAT)
PHP24,274.92
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 1 unit(s) shipping from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP21,674.04 |
*price indicative
- RS Stock No.:
- 457-035
- Mfr. Part No.:
- EIL211-F02
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Air Saving Valve | |
| Inlet Connection Type | Threaded | |
| Inlet Connection Size | 1/4 in | |
| Outlet Connection Type | Threaded | |
| Outlet Connection Size | 1/4 in | |
| Series | IL211 | |
| Inlet Port Gender | Female | |
| Minimum Operating Pressure | 0.05MPa | |
| Minimum Operating Temperature | -5°C | |
| Outlet Port Gender | Male | |
| Material | Die Cast Aluminium | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS, IEC 60204-1, ISO 10218-1, ISO 4414, ISO 4413 | |
| Maximum Operating Pressure | 1 MPa | |
| Outlet Thread Standard | G | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Air Saving Valve | ||
Inlet Connection Type Threaded | ||
Inlet Connection Size 1/4 in | ||
Outlet Connection Type Threaded | ||
Outlet Connection Size 1/4 in | ||
Series IL211 | ||
Inlet Port Gender Female | ||
Minimum Operating Pressure 0.05MPa | ||
Minimum Operating Temperature -5°C | ||
Outlet Port Gender Male | ||
Material Die Cast Aluminium | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS, IEC 60204-1, ISO 10218-1, ISO 4414, ISO 4413 | ||
Maximum Operating Pressure 1 MPa | ||
Outlet Thread Standard G | ||
- COO (Country of Origin):
- JP
The SMC lock up valve series IL211 is an essential component designed to enhance the efficiency and safety of air-operated process control systems. This robust valve serves a critical function by maintaining pressure during air source failures, ensuring emergency operation until normal conditions are restored. Its design accommodates both single acting and double-acting functionalities, allowing for tailored performance based on application requirements. The valve's 3 port configuration intelligently redirects airflow during faults, optimising operational reliability. With environmental resistance and precision engineering, this valve stands as a testament to advanced pneumatic solutions designed for industrial applications.
Single and double acting modes ensure flexibility for varying operational needs
Retains pressure in emergency situations to maintain system functionality
Constructed from high quality materials for enhanced durability
Extensive temperature tolerance allows for versatile applications
Lightweight design eases installation and integration within existing systems
Easy adjustment through a straightforward mechanism for performance tuning
Related links
- SMC IL211 Non Return Valve Outlet Male Threaded G 1/4 in
- SMC IL201 Air Saving Valve Outlet Male Threaded G 1/4 in
- SMC IL220 Non Return Valve Outlet Male Threaded G 1/4 in
- SMC EAK Check Valve Outlet Male Threaded G 1/4 in
- SMC AK Check Valve Outlet Male Threaded G 1/4 in
- SMC AK Check Valve Outlet Male Threaded Rc 1/8 in
- SMC XT34 Check Valve Outlet Female Threaded G 1/8 in
- SMC AS Non Return Valve Outlet Male Threaded G 1/4 in
