SMC IL220 Non Return Valve, 1 MPa Inlet Female Threaded 1/4 in, Outlet Male Threaded G 1/4 in

Subtotal (1 unit)*

PHP25,934.16

(exc. VAT)

PHP29,046.26

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 04, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP25,934.16

*price indicative

RS Stock No.:
425-600
Mfr. Part No.:
EIL220-F02
Manufacturer:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Non Return Valve

Inlet Connection Type

Threaded

Outlet Connection Type

Threaded

Inlet Connection Size

1/4 in

Outlet Connection Size

1/4 in

Series

IL220

Inlet Port Gender

Female

Minimum Operating Pressure

0.05MPa

Minimum Operating Temperature

-5°C

Outlet Port Gender

Male

Material

Aluminium

Maximum Operating Temperature

60°C

Standards/Approvals

IEC 60204-1, ISO 4413, RoHS, ISO 4414, ISO 10218-1

Outlet Thread Standard

G

Maximum Operating Pressure

1 MPa

COO (Country of Origin):
JP
The SMC Lock-Up Valve designed to maintain pressure in pneumatic systems during air source or supply line failures. It ensures reliable operation and prevents system downtime in critical applications.

Suitable for single acting and double-acting systems

Operates effectively within a wide pressure range

Easy to integrate into existing pneumatic setups

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy