SMC IL201 Air Saving Valve, 1 MPa Inlet Female Threaded 1/4 in, Outlet Male Threaded G 1/4 in

Subtotal (1 unit)*

PHP17,274.97

(exc. VAT)

PHP19,347.97

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from December 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP17,274.97

*price indicative

RS Stock No.:
456-962
Mfr. Part No.:
EIL201-F02
Manufacturer:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Air Saving Valve

Inlet Connection Type

Threaded

Outlet Connection Type

Threaded

Inlet Connection Size

1/4 in

Outlet Connection Size

1/4 in

Series

IL201

Inlet Port Gender

Female

Minimum Operating Pressure

0.05MPa

Outlet Port Gender

Male

Material

Die Cast Aluminium

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS, IEC 60204-1, ISO 4413, ISO 10218-1, ISO 4414

Maximum Operating Pressure

1 MPa

Outlet Thread Standard

G

COO (Country of Origin):
JP
The SMC IL200 Blocking Valve used in case of failure of a source or a connection line to the pneumatic supply on the control line of a pneumatic system. Double acting features offers retains pressure in the operating area during emergency operation until the pneumatic source is restored.

3 way change the feed port in case of problem

Connection size of 1/4

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy