EMERSON – AVENTICS NR01 Non Return Valve, 10 bar Threaded
- RS Stock No.:
- 303-588
- Mfr. Part No.:
- 0821003022
- Manufacturer:
- EMERSON – AVENTICS
Subtotal (1 box of 5 units)*
PHP19,065.03
(exc. VAT)
PHP21,352.83
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | PHP19,065.03 | PHP3,813.006 |
*price indicative
- RS Stock No.:
- 303-588
- Mfr. Part No.:
- 0821003022
- Manufacturer:
- EMERSON – AVENTICS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EMERSON – AVENTICS | |
| Product Type | Non Return Valve | |
| Inlet Connection Type | Threaded | |
| Series | NR01 | |
| Minimum Operating Pressure | 0.2bar | |
| Material | Brass | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | No | |
| Maximum Operating Pressure | 10 bar | |
| Select all | ||
|---|---|---|
Brand EMERSON – AVENTICS | ||
Product Type Non Return Valve | ||
Inlet Connection Type Threaded | ||
Series NR01 | ||
Minimum Operating Pressure 0.2bar | ||
Material Brass | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals No | ||
Maximum Operating Pressure 10 bar | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Aventics Non-Return valve are designed for safety relevant processes. The array of connection helps them to be screwed in separately and are also suitable for direct installation in piping.
Poppet valve
Port diameter 8
Nominal flow is 975 l per min
Related links
- EMERSON – AVENTICS NR01 Non Return Valve, 10 bar Threaded Threaded
- EMERSON – AVENTICS NR01 Non Return Valve, 10 bar Threaded G1 Threaded G
- EMERSON – AVENTICS NR01 Non Return Valve Outlet Female Threaded G 3/4
- EMERSON – AVENTICS NR01 Non Return Valve, 10 bar Inlet Female Threaded G 1/8 Threaded G 1/8
- EMERSON – AVENTICS NR01 Non Return Valve Outlet Female Threaded G 1/4
- EMERSON – AVENTICS NR01 Non Return Valve Outlet Female Threaded G 1/8
- EMERSON – AVENTICS NR01 Non Return Valve Outlet Female Threaded G 1/2
- EMERSON – AVENTICS NR01 Non Return Valve Outlet Male Threaded G 1/4 in G
