EMERSON – AVENTICS NR01 Non Return Valve, 10 bar Threaded G1 Threaded G

Subtotal (1 unit)*

PHP11,713.56

(exc. VAT)

PHP13,119.19

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP11,713.56

*price indicative

RS Stock No.:
303-600
Mfr. Part No.:
0821003008
Manufacturer:
EMERSON – AVENTICS
Find similar products by selecting one or more attributes.
Select all

Brand

EMERSON – AVENTICS

Product Type

Non Return Valve

Inlet Connection Type

Threaded

Outlet Connection Type

Threaded

Series

NR01

Inlet Thread Standard

G1

Minimum Operating Pressure

0.1bar

Minimum Operating Temperature

0°C

Material

Molten Aluminium

Maximum Operating Temperature

70°C

Standards/Approvals

No

Maximum Operating Pressure

10 bar

Outlet Thread Standard

G

RoHS Status: Exempt

COO (Country of Origin):
FR
The Aventics Non-Return valve are designed for safety relevant processes. The array of connection helps them to be screwed in separately and are also suitable for direct installation in piping.

Poppet valve

Port diameter are G1

Nominal flow is 7950 l per min

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy