EMERSON – AVENTICS NR01 Non Return Valve, 10 bar Inlet Female Threaded G 1/2, Outlet Female Threaded G 1/2
- RS Stock No.:
- 303-583
- Mfr. Part No.:
- 0821003003
- Manufacturer:
- EMERSON – AVENTICS
Subtotal (1 unit)*
PHP3,468.24
(exc. VAT)
PHP3,884.43
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 2 unit(s) shipping from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,468.24 |
*price indicative
- RS Stock No.:
- 303-583
- Mfr. Part No.:
- 0821003003
- Manufacturer:
- EMERSON – AVENTICS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EMERSON – AVENTICS | |
| Product Type | Non Return Valve | |
| Inlet Connection Type | Threaded | |
| Outlet Connection Type | Threaded | |
| Series | NR01 | |
| Inlet Thread Standard | G 1/2 | |
| Inlet Port Gender | Female | |
| Minimum Operating Pressure | 0.2bar | |
| Material | Brass | |
| Minimum Operating Temperature | -10°C | |
| Outlet Port Gender | Female | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | No | |
| Outlet Thread Standard | G 1/2 | |
| Maximum Operating Pressure | 10 bar | |
| Select all | ||
|---|---|---|
Brand EMERSON – AVENTICS | ||
Product Type Non Return Valve | ||
Inlet Connection Type Threaded | ||
Outlet Connection Type Threaded | ||
Series NR01 | ||
Inlet Thread Standard G 1/2 | ||
Inlet Port Gender Female | ||
Minimum Operating Pressure 0.2bar | ||
Material Brass | ||
Minimum Operating Temperature -10°C | ||
Outlet Port Gender Female | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals No | ||
Outlet Thread Standard G 1/2 | ||
Maximum Operating Pressure 10 bar | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Aventics Non-Return valve are designed for safety relevant processes. The array of connection helps them to be screwed in separately and are also suitable for direct installation in piping.
Poppet valve
Port diameter G 1 by 2
Nominal flow is 3500 l per min
Related links
- EMERSON – AVENTICS NR01 Non Return Valve Outlet Female Threaded G 1/2
- EMERSON – AVENTICS NR01 Non Return Valve Outlet Female Threaded G 3/4
- EMERSON – AVENTICS NR01 Non Return Valve Outlet Female Threaded G 1/8
- EMERSON – AVENTICS NR01 Non Return Valve Outlet Female Threaded G 1/4
- EMERSON – AVENTICS NR01 Non Return Valve Outlet Male Threaded G 1/4 in G
- EMERSON – AVENTICS NR01 Non Return Valve, 10 bar Inlet Female Threaded G 1/8 Threaded G 1/8
- EMERSON – AVENTICS NR01 Non Return Valve Outlet Male Threaded G 1/4 in G
- EMERSON – AVENTICS NR01 Non Return Valve Outlet Female Threaded G 1/2 in G
