Camozzi Monostable Pneumatic Manual Control Valve 3 Series, G G1/8
- RS Stock No.:
- 830-158
- Mfr. Part No.:
- 358-975
- Manufacturer:
- Camozzi
N
This image is representative of the product range
Subtotal (1 unit)*
PHP8,689.29
(exc. VAT)
PHP9,732.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP8,689.29 |
*price indicative
- RS Stock No.:
- 830-158
- Mfr. Part No.:
- 358-975
- Manufacturer:
- Camozzi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Camozzi | |
| Control Mechanism | Monostable | |
| Product Type | Pneumatic Manual Control Valve | |
| Connection Thread Standard | G | |
| Port Type | G 1/8 | |
| Port Size | G1/8 | |
| Series | 3 | |
| Control Button/Switch Colour | Black | |
| Maximum Operating Pressure | 10 bar | |
| Body Material | Aluminium | |
| Maximum Flow Rate | 700NL/min | |
| Minimum Operating Temperature | 0°C | |
| Port Gender | Female | |
| Valve Function | 5/2 Way | |
| Maximum Operating Temperature | 60°C | |
| Height | 120mm | |
| Length | 32mm | |
| Width | 16mm | |
| Number of Ports | 5 | |
| Number of Positions | 2 | |
| Thread Size | 1/8 in | |
| Select all | ||
|---|---|---|
Brand Camozzi | ||
Control Mechanism Monostable | ||
Product Type Pneumatic Manual Control Valve | ||
Connection Thread Standard G | ||
Port Type G 1/8 | ||
Port Size G1/8 | ||
Series 3 | ||
Control Button/Switch Colour Black | ||
Maximum Operating Pressure 10 bar | ||
Body Material Aluminium | ||
Maximum Flow Rate 700NL/min | ||
Minimum Operating Temperature 0°C | ||
Port Gender Female | ||
Valve Function 5/2 Way | ||
Maximum Operating Temperature 60°C | ||
Height 120mm | ||
Length 32mm | ||
Width 16mm | ||
Number of Ports 5 | ||
Number of Positions 2 | ||
Thread Size 1/8 in | ||
- COO (Country of Origin):
- IT
The Camozzi Manually operated valve offers precise control for industrial applications, providing effective flow regulation and pressure management in a robust design.
Actuating force of 35 N ensures reliable operation
Operates under a pressure range of -0.9 to 10 bar
Delivers a flow rate of 700 Nl/min for efficient performance
Designed specifically for industrial applications
Related links
- Camozzi Monostable Pneumatic Manual Control Valve 3 Series, G G1/8
- Camozzi Monostable Pneumatic Manual Control Valve NA54N Series, G G1/4
- Festo Manual Directional Control Valve VMEF Series, G G1/8
- Festo Manual Flow Valve VFOE Series, G G1/8
- Camozzi Knob Pneumatic Manual Control Valve 3 Series 358-910
- Camozzi Knob Pneumatic Manual Control Valve 3 Series 358-915
- Camozzi Manual Pneumatic Manual Control Valve MX Series, G G1/2
- Camozzi Switch Pneumatic Manual Control Valve Series 3 Series 338-975
