Camozzi Knob Pneumatic Manual Control Valve 3 Series, G 1/8 in, 358-910
- RS Stock No.:
- 843-199
- Mfr. Part No.:
- 358-910
- Manufacturer:
- Camozzi
This image is representative of the product range
Subtotal (1 unit)*
PHP3,895.61
(exc. VAT)
PHP4,363.08
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- 24 unit(s) ready to ship from another location
Units | Per Unit |
|---|---|
| 1 + | PHP3,895.61 |
*price indicative
- RS Stock No.:
- 843-199
- Mfr. Part No.:
- 358-910
- Manufacturer:
- Camozzi
Select all | Attribute | Value |
|---|---|---|
| Brand | Camozzi | |
| Product Type | Pneumatic Manual Control Valve | |
| Control Mechanism | Knob | |
| Port Size | 1/8 in | |
| Connection Thread Standard | G | |
| Port Type | Threaded | |
| Series | 3 | |
| Control Button/Switch Colour | Black | |
| Maximum Operating Pressure | 8 bar | |
| Body Material | Aluminium | |
| Maximum Flow Rate | 700NL/min | |
| Minimum Operating Temperature | -5°C | |
| Port Gender | Female | |
| Valve Function | 5/2 | |
| Maximum Operating Temperature | 50°C | |
| Height | 85mm | |
| Standards/Approvals | RoHS, REACH | |
| Length | 22mm | |
| Width | 32mm | |
| Number of Positions | 2 | |
| Number of Ports | 5 | |
| Model Number | 358-910 | |
| Thread Size | 1/8 mm | |
| Select all | ||
|---|---|---|
Brand Camozzi | ||
Product Type Pneumatic Manual Control Valve | ||
Control Mechanism Knob | ||
Port Size 1/8 in | ||
Connection Thread Standard G | ||
Port Type Threaded | ||
Series 3 | ||
Control Button/Switch Colour Black | ||
Maximum Operating Pressure 8 bar | ||
Body Material Aluminium | ||
Maximum Flow Rate 700NL/min | ||
Minimum Operating Temperature -5°C | ||
Port Gender Female | ||
Valve Function 5/2 | ||
Maximum Operating Temperature 50°C | ||
Height 85mm | ||
Standards/Approvals RoHS, REACH | ||
Length 22mm | ||
Width 32mm | ||
Number of Positions 2 | ||
Number of Ports 5 | ||
Model Number 358-910 | ||
Thread Size 1/8 mm | ||
- COO (Country of Origin):
- IT
Related links
- Camozzi Knob Pneumatic Manual Control Valve 3 Series 358-915
- Camozzi Monostable Pneumatic Manual Control Valve 3 Series, G G1/8
- Norgren Knob Pneumatic Manual Control Valve CR04 Series III B
- Camozzi Lever Pneumatic Manual Control Valve Series 3 Series 338-910
- Camozzi Manual Pneumatic Manual Control Valve 3 Series 368-900
- Camozzi Manual Pneumatic Manual Control Valve 3 Series 378-905
- Norgren Knob Pneumatic Manual Control Valve 03 Series III B
- Norgren Knob Pneumatic Manual Control Valve 03 Series III B
