Camozzi Monostable Pneumatic Manual Control Valve NA54N Series, G G1/4
- RS Stock No.:
- 830-190
- Mfr. Part No.:
- NA54N-33
- Manufacturer:
- Camozzi
N
Subtotal (1 unit)*
PHP7,092.32
(exc. VAT)
PHP7,943.40
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP7,092.32 |
*price indicative
- RS Stock No.:
- 830-190
- Mfr. Part No.:
- NA54N-33
- Manufacturer:
- Camozzi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Camozzi | |
| Product Type | Pneumatic Manual Control Valve | |
| Control Mechanism | Monostable | |
| Connection Thread Standard | G | |
| Port Size | G1/4 | |
| Port Type | Threaded | |
| Series | NA54N | |
| Control Button/Switch Colour | Black | |
| Maximum Operating Pressure | 10 bar | |
| Body Material | Aluminium | |
| Maximum Flow Rate | 1300NL/min | |
| Valve Function | 5/2 Way | |
| Port Gender | Female | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 60°C | |
| Width | 25mm | |
| Height | 70.7mm | |
| Length | 32mm | |
| Number of Ports | 5 | |
| Number of Positions | 2 | |
| Thread Size | 1/4 in | |
| Select all | ||
|---|---|---|
Brand Camozzi | ||
Product Type Pneumatic Manual Control Valve | ||
Control Mechanism Monostable | ||
Connection Thread Standard G | ||
Port Size G1/4 | ||
Port Type Threaded | ||
Series NA54N | ||
Control Button/Switch Colour Black | ||
Maximum Operating Pressure 10 bar | ||
Body Material Aluminium | ||
Maximum Flow Rate 1300NL/min | ||
Valve Function 5/2 Way | ||
Port Gender Female | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 60°C | ||
Width 25mm | ||
Height 70.7mm | ||
Length 32mm | ||
Number of Ports 5 | ||
Number of Positions 2 | ||
Thread Size 1/4 in | ||
- COO (Country of Origin):
- IT
The Camozzi Pneumatic valve provides efficient bistable operation designed for industrial applications. This product is tailored for reliable functionality and optimal performance in various settings.
Designed specifically for industrial applications to ensure durability
Offers bistable operation for enhanced control and flexibility in processes
Includes detailed technical data to assist in understanding product capabilities
Accessible dimensions and specifications to facilitate installation and compatibility
Related links
- Camozzi Monostable Pneumatic Manual Control Valve NA54N Series, G G1/4
- Camozzi Monostable Pneumatic Manual Control Valve 3 Series, G G1/8
- Festo Manual Directional Control Valve VMEF Series, G G1/4
- Festo Manual Flow Valve VFOE Series, G G1/4
- Camozzi Manual Pneumatic Manual Control Valve MX Series, G G1/2
- Norgren In-Line Lockout Valve Pneumatic Manual Control Valve CR04 Series III B
- Siemens Manual Pneumatic Manual Control Valve S55264 Series S55264-V108
- AirTAC Slide Gate Valve HSV Series HSV25G
