Camozzi Monostable Pneumatic Manual Control Valve NA54N Series, G G1/4
- RS Stock No.:
- 830-191
- Mfr. Part No.:
- NA54N-35
- Manufacturer:
- Camozzi
N
Subtotal (1 unit)*
PHP6,770.53
(exc. VAT)
PHP7,582.99
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP6,770.53 |
*price indicative
- RS Stock No.:
- 830-191
- Mfr. Part No.:
- NA54N-35
- Manufacturer:
- Camozzi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Camozzi | |
| Product Type | Pneumatic Manual Control Valve | |
| Control Mechanism | Monostable | |
| Port Type | Threaded | |
| Connection Thread Standard | G | |
| Port Size | G1/4 | |
| Series | NA54N | |
| Control Button/Switch Colour | Black | |
| Maximum Operating Pressure | 10 bar | |
| Body Material | Aluminium | |
| Maximum Flow Rate | 1300NL/min | |
| Minimum Operating Temperature | 0°C | |
| Valve Function | 5/2 Way | |
| Port Gender | Female | |
| Maximum Operating Temperature | 60°C | |
| Width | 25mm | |
| Height | 55.4mm | |
| Length | 40mm | |
| Number of Ports | 5 | |
| Number of Positions | 2 | |
| Thread Size | 1/4 in | |
| Select all | ||
|---|---|---|
Brand Camozzi | ||
Product Type Pneumatic Manual Control Valve | ||
Control Mechanism Monostable | ||
Port Type Threaded | ||
Connection Thread Standard G | ||
Port Size G1/4 | ||
Series NA54N | ||
Control Button/Switch Colour Black | ||
Maximum Operating Pressure 10 bar | ||
Body Material Aluminium | ||
Maximum Flow Rate 1300NL/min | ||
Minimum Operating Temperature 0°C | ||
Valve Function 5/2 Way | ||
Port Gender Female | ||
Maximum Operating Temperature 60°C | ||
Width 25mm | ||
Height 55.4mm | ||
Length 40mm | ||
Number of Ports 5 | ||
Number of Positions 2 | ||
Thread Size 1/4 in | ||
- COO (Country of Origin):
- IT
The Camozzi 5/2 way pneumatic valve designed for monostable operation, suitable for various industrial applications with precise control capabilities.
Designed specifically for industrial applications, ensuring reliability
Provides comprehensive technical data, enhancing user understanding
A brief yet detailed description caters to quick information retrieval
Links to an online catalogue offer the latest product information
Related links
- Camozzi Monostable Pneumatic Manual Control Valve NA54N Series, G G1/4
- Camozzi Monostable Pneumatic Manual Control Valve 3 Series, G G1/8
- Festo Manual Directional Control Valve VMEF Series, G G1/4
- Festo Manual Flow Valve VFOE Series, G G1/4
- Camozzi Manual Pneumatic Manual Control Valve MX Series, G G1/2
- Norgren In-Line Lockout Valve Pneumatic Manual Control Valve CR04 Series III B
- Siemens Manual Pneumatic Manual Control Valve S55264 Series S55264-V108
- Schneider Electric Pneumatic Control Valve VP229E Series VP229E-20BQHNT
