AirTAC Manual Check Valve 4H Series, G G 3/8, 4H31010G

Subtotal (1 unit)*

PHP1,771.52

(exc. VAT)

PHP1,984.10

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP1,771.52

*price indicative

RS Stock No.:
635-748
Mfr. Part No.:
4H31010G
Manufacturer:
AirTAC
Find similar products by selecting one or more attributes.
Select all

Brand

AirTAC

Product Type

Check Valve

Control Mechanism

Manual

Connection Thread Standard

G

Port Size

G 3/8

Series

4H

Maximum Operating Pressure

8 bar

Minimum Operating Temperature

-5°C

Valve Function

Flow Control

Maximum Operating Temperature

50°C

Standards/Approvals

RoHS

Thread Size

3/8 in

Model Number

4H31010G

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy