AirTAC Push Pull Check Valve 4L Series, G G 3/8, 4L31010G
- RS Stock No.:
- 635-548
- Mfr. Part No.:
- 4L31010G
- Manufacturer:
- AirTAC
Subtotal (1 unit)*
PHP1,548.50
(exc. VAT)
PHP1,734.32
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 5 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,548.50 |
*price indicative
- RS Stock No.:
- 635-548
- Mfr. Part No.:
- 4L31010G
- Manufacturer:
- AirTAC
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AirTAC | |
| Product Type | Check Valve | |
| Control Mechanism | Push Pull | |
| Port Size | G 3/8 | |
| Connection Thread Standard | G | |
| Series | 4L | |
| Maximum Operating Pressure | 8 bar | |
| Minimum Operating Temperature | -5°C | |
| Valve Function | Flow Control | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | RoHS | |
| Thread Size | 3/8 in | |
| Model Number | 4L31010G | |
| Select all | ||
|---|---|---|
Brand AirTAC | ||
Product Type Check Valve | ||
Control Mechanism Push Pull | ||
Port Size G 3/8 | ||
Connection Thread Standard G | ||
Series 4L | ||
Maximum Operating Pressure 8 bar | ||
Minimum Operating Temperature -5°C | ||
Valve Function Flow Control | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals RoHS | ||
Thread Size 3/8 in | ||
Model Number 4L31010G | ||
- COO (Country of Origin):
- CN
Related links
- AirTAC Push Pull Check Valve 4L Series 4L21008G
- AirTAC Push Pull Check Valve 3L Series 3L31010G
- AirTAC Push Pull Check Valve 3L Series 3L21008G
- AirTAC Manual Check Valve 4H Series 4H31010G
- AirTAC Lever Check Valve 4H Series 4HA21008G
- AirTAC Lever Check Valve 4HV Series 4HV31010SG
- AirTAC Lever Check Valve 4HV Series 4HV33010SG
- AirTAC Lever Check Valve 4HV Series 4HV41020SG
