AirTAC Lever Check Valve 4HV Series, G G 3/8, 4HV31010SG
- RS Stock No.:
- 635-754
- Mfr. Part No.:
- 4HV31010SG
- Manufacturer:
- AirTAC
Subtotal (1 unit)*
PHP1,860.16
(exc. VAT)
PHP2,083.38
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,860.16 |
*price indicative
- RS Stock No.:
- 635-754
- Mfr. Part No.:
- 4HV31010SG
- Manufacturer:
- AirTAC
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AirTAC | |
| Product Type | Check Valve | |
| Control Mechanism | Lever | |
| Connection Thread Standard | G | |
| Port Size | G 3/8 | |
| Series | 4HV | |
| Maximum Operating Pressure | 8 bar | |
| Minimum Operating Temperature | -5°C | |
| Valve Function | Flow Control | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | RoHS | |
| Thread Size | 3/8 in | |
| Model Number | 4HV31010SG | |
| Select all | ||
|---|---|---|
Brand AirTAC | ||
Product Type Check Valve | ||
Control Mechanism Lever | ||
Connection Thread Standard G | ||
Port Size G 3/8 | ||
Series 4HV | ||
Maximum Operating Pressure 8 bar | ||
Minimum Operating Temperature -5°C | ||
Valve Function Flow Control | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals RoHS | ||
Thread Size 3/8 in | ||
Model Number 4HV31010SG | ||
- COO (Country of Origin):
- CN
Related links
- AirTAC Lever Check Valve 4HV Series 4HV33010SG
- AirTAC Lever Check Valve 4HV Series 4HV41020SG
- AirTAC Lever Check Valve 4HV Series 4HV21008SG
- AirTAC Lever Check Valve 4HV Series 4HV43015SG
- AirTAC Lever Check Valve 4HV Series 4HV41015SG
- AirTAC Lever Check Valve 4HV Series 4HV23008SG
- AirTAC Lever Check Valve 4H Series 4HA21008G
- AirTAC Lever Check Valve 4H Series 4HA31010G
