AirTAC Lever Check Valve 4HV Series, G G 1/4, 4HV23008SG

Subtotal (1 unit)*

PHP1,521.24

(exc. VAT)

PHP1,703.79

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP1,521.24

*price indicative

RS Stock No.:
635-554
Mfr. Part No.:
4HV23008SG
Manufacturer:
AirTAC
Find similar products by selecting one or more attributes.
Select all

Brand

AirTAC

Control Mechanism

Lever

Product Type

Check Valve

Port Size

G 1/4

Connection Thread Standard

G

Series

4HV

Maximum Operating Pressure

8 bar

Minimum Operating Temperature

-5°C

Valve Function

Flow Control

Maximum Operating Temperature

50°C

Standards/Approvals

RoHS

Thread Size

1/4 in

Model Number

4HV23008SG

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy