Festo Manual Pneumatic Manual Control Valve VFOF Series, G 4 mm, 8193269
- RS Stock No.:
- 342-726
- Mfr. Part No.:
- VFOF-LE-BAH-G18-Q4
- Manufacturer:
- Festo
Subtotal (1 unit)*
PHP7,505.91
(exc. VAT)
PHP8,406.62
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP7,505.91 |
*price indicative
- RS Stock No.:
- 342-726
- Mfr. Part No.:
- VFOF-LE-BAH-G18-Q4
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Manual Control Valve | |
| Control Mechanism | Manual | |
| Connection Thread Standard | G | |
| Port Size | 4 mm | |
| Series | VFOF | |
| Maximum Operating Pressure | 8 bar | |
| Body Material | Polybutylene Terephthalate | |
| Maximum Flow Rate | 240L/min | |
| Valve Function | Pneumatic Relay | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | RoHS-compliant | |
| Number of Ports | 2 | |
| Model Number | 8193269 | |
| Thread Size | 4 mm | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Manual Control Valve | ||
Control Mechanism Manual | ||
Connection Thread Standard G | ||
Port Size 4 mm | ||
Series VFOF | ||
Maximum Operating Pressure 8 bar | ||
Body Material Polybutylene Terephthalate | ||
Maximum Flow Rate 240L/min | ||
Valve Function Pneumatic Relay | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals RoHS-compliant | ||
Number of Ports 2 | ||
Model Number 8193269 | ||
Thread Size 4 mm | ||
- COO (Country of Origin):
- HU
The Festo One way flow control valve is engineered for exceptional performance in pneumatic applications. Designed to effectively regulate airflow, it boasts a robust construction that meets stringent operating conditions. With an internal hexagon adjustment component, this valve offers precise control over air flow rates while ensuring reliable operation in diverse environments. Its manual actuation allows for user friendly adjustments, while the compact design facilitates easy installation in limited spaces. Furthermore, the product incorporates explosion protection measures, making it suitable for applications requiring heightened safety standards.
Robust materials ensure durability and longevity
Manual exhaust function provides straightforward and reliable operation
Compact design fits well in space constrained setups
Versatile mounting options allow for diverse installation scenarios
Standardised nominal flow rates enhance operational predictability
Enhanced protection against explosions ensures safe usage in hazardous environments
Related links
- Festo Manual Pneumatic Manual Control Valve VFOF Series 8193268
- Festo VFOF Series Exhaust Air One-Say Flow Control Flow Controller Push-in Threaded G G 1/8
- Festo Manual Pneumatic Manual Control Valve VFOF Series 8193267
- Festo Manual Pneumatic Control Valve 578797
- Festo Manual Pneumatic Manual Control Valve VFOE Series 8068747
- Festo VFOE Series Pneumatic Manual Control Valve Threaded QS-4 Threaded 1/8 in G
- Festo Manual Pneumatic Manual Control Valve VFOE Series 8068723
- Festo Manual Flow Valve VFOE Series, G G1/8
