Festo Manual Pneumatic Manual Control Valve VFOF Series, G 6 mm, 8193267
- RS Stock No.:
- 341-939
- Mfr. Part No.:
- VFOF-CE-BAH-Q6-Q6
- Manufacturer:
- Festo
Subtotal (1 unit)*
PHP7,202.51
(exc. VAT)
PHP8,066.81
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP7,202.51 |
*price indicative
- RS Stock No.:
- 341-939
- Mfr. Part No.:
- VFOF-CE-BAH-Q6-Q6
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Manual Control Valve | |
| Control Mechanism | Manual | |
| Connection Thread Standard | G | |
| Port Size | 6 mm | |
| Series | VFOF | |
| Maximum Operating Pressure | 8 bar | |
| Body Material | Polybutylene Terephthalate | |
| Maximum Flow Rate | 240L/min | |
| Valve Function | Pneumatic Relay | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | RoHS-compliant | |
| Number of Ports | 2 | |
| Model Number | 8193267 | |
| Thread Size | 6 mm | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Manual Control Valve | ||
Control Mechanism Manual | ||
Connection Thread Standard G | ||
Port Size 6 mm | ||
Series VFOF | ||
Maximum Operating Pressure 8 bar | ||
Body Material Polybutylene Terephthalate | ||
Maximum Flow Rate 240L/min | ||
Valve Function Pneumatic Relay | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals RoHS-compliant | ||
Number of Ports 2 | ||
Model Number 8193267 | ||
Thread Size 6 mm | ||
- COO (Country of Origin):
- HU
The Festo One-way flow control valve is engineered for efficiency, allowing precise control of exhaust air in pneumatic systems. This essential component features an actuated non-return valve for enhanced performance, ensuring regulated airflow in both control and blocked directions. Designed for versatility, it accommodates various mounting positions, making it suitable for a range of industrial applications. With a robust construction and reliable operation, this valve provides consistent performance in demanding environments, ensuring operational excellence and durability throughout its lifecycle.
Manual actuation allows for easy control adjustments
Pneumatic connections facilitate seamless integration with existing systems
Lubricated operation is possible for extended component life
RoHS compliance underlines commitment to environmental safety
Compact design with a lightweight build aids in space saving installations
Related links
- Festo Manual Pneumatic Manual Control Valve VFOF Series 8193268
- Festo Manual Pneumatic Manual Control Valve VFOF Series 8193269
- Festo VFOF Series Exhaust Air One-Say Flow Control Flow Controller Push-in Threaded G G 1/8
- Festo Manual Pneumatic Manual Control Valve VFOE Series 8068724
- Festo Manual Pneumatic Manual Control Valve VFOE Series 8068746
- Festo Manual Pneumatic Manual Control Valve VFOE Series 8068744
- Festo Manual Pneumatic Manual Control Valve VFOE Series 8068748
- Festo Manual Pneumatic Control Valve 578798
