Festo Manual Flow Valve VFOE Series, G G1/8
- RS Stock No.:
- 853-104
- Mfr. Part No.:
- VFOE-LE-T-G18-Q4-F1A
- Manufacturer:
- Festo
N
Subtotal (1 unit)*
PHP1,087.12
(exc. VAT)
PHP1,217.57
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,087.12 |
*price indicative
- RS Stock No.:
- 853-104
- Mfr. Part No.:
- VFOE-LE-T-G18-Q4-F1A
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Control Mechanism | Manual | |
| Product Type | Flow Valve | |
| Connection Thread Standard | G | |
| Port Type | G 1/8, QS 4 | |
| Port Size | G1/8 | |
| Series | VFOE | |
| Maximum Operating Pressure | 10 bar | |
| Body Material | PBT | |
| Maximum Flow Rate | 150L/min | |
| Minimum Operating Temperature | -10°C | |
| Valve Function | Flow Control | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Number of Ports | 2 | |
| Thread Size | 1/8 in | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Control Mechanism Manual | ||
Product Type Flow Valve | ||
Connection Thread Standard G | ||
Port Type G 1/8, QS 4 | ||
Port Size G1/8 | ||
Series VFOE | ||
Maximum Operating Pressure 10 bar | ||
Body Material PBT | ||
Maximum Flow Rate 150L/min | ||
Minimum Operating Temperature -10°C | ||
Valve Function Flow Control | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Number of Ports 2 | ||
Thread Size 1/8 in | ||
- COO (Country of Origin):
- DE
The Festo one-way flow control valve delivers efficient exhaust Air management with its rotary knob adjustment mechanism, facilitating precise operation across variable ambient conditions, ensuring reliable performance in pneumatic systems.
Exhaust Air one-way flow control function enhances system efficiency
Manual type actuation allows for straightforward operation
Wide operating temperature range of -10 °C to 60 °C ensures versatility
Related links
- Festo Manual Flow Valve VFOE Series, G G1/8
- Festo Manual Flow Valve VFOE Series, G G1/4
- Festo Manual Flow Valve VFOE Series, G G3/8
- Festo Manual Pneumatic Manual Control Valve VFOE Series 8157642
- Festo Manual Pneumatic Manual Control Valve VFOE Series 8157640
- Festo VFOE Series Pneumatic Manual Control Valve Threaded QS-4 Threaded 1/8 in G
- Festo Manual Pneumatic Manual Control Valve VFOE Series 8157638
- Festo Manual Pneumatic Manual Control Valve VFOE Series 8157628
