Festo Manual Pneumatic Manual Control Valve VHEF Series, G 1/4 in, 8080943

Subtotal (1 unit)*

PHP19,506.84

(exc. VAT)

PHP21,847.66

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 04, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP19,506.84

*price indicative

RS Stock No.:
341-945
Mfr. Part No.:
VHEF-H-B53C-G14
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Control Mechanism

Manual

Product Type

Pneumatic Manual Control Valve

Port Size

1/4 in

Connection Thread Standard

G

Series

VHEF

Maximum Operating Pressure

8 bar

Body Material

Anodised Wrought Aluminium Alloy

Maximum Flow Rate

1200L/min

Valve Function

Pneumatic Relay

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

50°C

Standards/Approvals

VDMA24364-B1/B2-L, RoHS

Number of Ports

5

Thread Size

1/4 in

Model Number

8080943

COO (Country of Origin):
HU
The Festo Hand lever valve is designed for precision and efficiency in controlling pneumatic systems. Equipped with a manual actuation feature, it ensures that operators can easily engage and disengage the flow of compressed air as needed. Its compact construction width allows for seamless integration into various setups, while the durable materials ensure longevity even in demanding applications. The valve showcases a robust design, making it suitable for a variety of environments, including explosive zones, thus expanding its applicability for industrial needs. With a nominal size of 7 mm and an impressive flow rate of 1200 l/min, this valve is engineered to deliver reliable performance while adhering to stringent quality standards. The manual override function guarantees flexibility, catering to various operational requirements.

Compact design supports flexible installation in tight spaces

Excellent flow control for optimal performance in various applications

Durable construction materials offer resistance against corrosion

User friendly manual operation enhances ease of use

Robust sealing principles assure reliability in diverse environments

Compatible with multiple pneumatic connection ports for versatility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy