Festo Manual Pneumatic Manual Control Valve VHEF Series, G 1/4 in, 8080951
- RS Stock No.:
- 341-947
- Mfr. Part No.:
- VHEF-H-P53C-M-G14
- Manufacturer:
- Festo
Subtotal (1 unit)*
PHP19,506.84
(exc. VAT)
PHP21,847.66
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 03, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP19,506.84 |
*price indicative
- RS Stock No.:
- 341-947
- Mfr. Part No.:
- VHEF-H-P53C-M-G14
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Control Mechanism | Manual | |
| Product Type | Pneumatic Manual Control Valve | |
| Port Size | 1/4 in | |
| Connection Thread Standard | G | |
| Series | VHEF | |
| Maximum Operating Pressure | 8 bar | |
| Body Material | Anodised Wrought Aluminium Alloy | |
| Maximum Flow Rate | 1200L/min | |
| Minimum Operating Temperature | -5°C | |
| Valve Function | Pneumatic Relay | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | RoHS, VDMA24364-B1/B2-L | |
| Number of Ports | 5 | |
| Model Number | 8080951 | |
| Thread Size | 1/4 in | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Control Mechanism Manual | ||
Product Type Pneumatic Manual Control Valve | ||
Port Size 1/4 in | ||
Connection Thread Standard G | ||
Series VHEF | ||
Maximum Operating Pressure 8 bar | ||
Body Material Anodised Wrought Aluminium Alloy | ||
Maximum Flow Rate 1200L/min | ||
Minimum Operating Temperature -5°C | ||
Valve Function Pneumatic Relay | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals RoHS, VDMA24364-B1/B2-L | ||
Number of Ports 5 | ||
Model Number 8080951 | ||
Thread Size 1/4 in | ||
- COO (Country of Origin):
- HU
The Festo Hand lever valve offers an intuitive manual actuation, making it ideal for various pneumatic applications. Designed to operate fluidly within a wide range of pressures, this piston gate valve combines functionality with reliability, ensuring optimal performance in diverse settings. Its thoughtful construction allows for convenient installation, while the robust materials used promise longevity and durability. With its advanced features, this valve provides precise control and safety, tailoring to the intricate demands of modern automation. The valve also stands out for its ATEX compliance, catering to zones with potential explosion risks, thus enhancing safety without compromising on efficiency.
Manual actuation allows for direct control over valve operation
Designed for versatility with multiple pneumatic connections
Durable construction ensures a long service life under demanding conditions
ATEX compliance offers enhanced safety for explosive environments
Compact design enables easy integration into existing systems
Related links
- Festo Manual Pneumatic Manual Control Valve VHEF Series 8080983
- Festo Manual Pneumatic Manual Control Valve VHEF-ES Series 4106811
- Festo Manual Pneumatic Manual Control Valve VHEF-HS Series 4165858
- Festo Manual Pneumatic Manual Control Valve VHEF Series 8080952
- Festo Manual Pneumatic Manual Control Valve VHEF Series 8080953
- Festo Manual Pneumatic Manual Control Valve VHEF Series 8081006
- Festo Manual Pneumatic Manual Control Valve VHEF Series 8080955
- Festo Manual Pneumatic Manual Control Valve VHEF Series 8080947
