Festo Manual Pneumatic Manual Control Valve VHEF Series, G 1/4 in, 8080931
- RS Stock No.:
- 342-730
- Mfr. Part No.:
- VHEF-H-B52-G14
- Manufacturer:
- Festo
Subtotal (1 unit)*
PHP18,618.83
(exc. VAT)
PHP20,853.09
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 20, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP18,618.83 |
*price indicative
- RS Stock No.:
- 342-730
- Mfr. Part No.:
- VHEF-H-B52-G14
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Control Mechanism | Manual | |
| Product Type | Pneumatic Manual Control Valve | |
| Port Size | 1/4 in | |
| Connection Thread Standard | G | |
| Series | VHEF | |
| Maximum Operating Pressure | 8 bar | |
| Body Material | Anodised Wrought Aluminium Alloy | |
| Maximum Flow Rate | 1200L/min | |
| Minimum Operating Temperature | -5°C | |
| Valve Function | Pneumatic Relay | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | RoHS, VDMA24364-B1/B2-L | |
| Number of Ports | 5 | |
| Thread Size | 1/4 in | |
| Model Number | 8080931 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Control Mechanism Manual | ||
Product Type Pneumatic Manual Control Valve | ||
Port Size 1/4 in | ||
Connection Thread Standard G | ||
Series VHEF | ||
Maximum Operating Pressure 8 bar | ||
Body Material Anodised Wrought Aluminium Alloy | ||
Maximum Flow Rate 1200L/min | ||
Minimum Operating Temperature -5°C | ||
Valve Function Pneumatic Relay | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals RoHS, VDMA24364-B1/B2-L | ||
Number of Ports 5 | ||
Thread Size 1/4 in | ||
Model Number 8080931 | ||
- COO (Country of Origin):
- HU
The Festo Hand lever valve is designed for precise control in pneumatic applications, combining functionality and reliability. With its robust construction and a nominal flow rate of 1200 l/min, this valve is built to perform efficiently in various working conditions. The device features a soft sealing principle for optimal operation, and its versatility is showcased by its optional mounting positions and reversible flow direction. Perfect for applications requiring reliability and consistent performance, this valve sets the standard for manual pneumatic control.
Designed with a robust piston gate valve structure
Offers a maximum switching frequency of 0.5 Hz for efficient operation
Includes an explosion protection rating suitable for various hazardous environments
Constructed from corrosion resistant materials to enhance durability
Features a detenting manual override option for added control
Related links
- Festo Manual Pneumatic Manual Control Valve VHEF Series 8080934
- Festo Manual Pneumatic Manual Control Valve VHEF Series 8080932
- Festo Manual Pneumatic Manual Control Valve VHEF Series 8080933
- Festo Manual Pneumatic Manual Control Valve VHEF Series 2.5 mm, 5299716
- Festo Manual Pneumatic Manual Control Valve VHEF Series 5300035
- Festo Manual Pneumatic Manual Control Valve VHEF Series 8080959
- Festo Manual Pneumatic Manual Control Valve VHEF Series 8081006
- Festo Manual Pneumatic Manual Control Valve VHEF Series 8080947
