SMC Guided Air Cylinders - MGPM32TF-400AZ 32mm Bore, MGP Series, 400 mm Double Acting Acting
- RS Stock No.:
- 895-570
- Mfr. Part No.:
- MGPM32TF-400AZ
- Manufacturer:
- SMC
N
This image is representative of the product range
Subtotal (1 unit)*
PHP70,107.16
(exc. VAT)
PHP78,520.02
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP70,107.16 |
*price indicative
- RS Stock No.:
- 895-570
- Mfr. Part No.:
- MGPM32TF-400AZ
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Guided Air Cylinders | |
| Bore Diameter | 32mm | |
| Series | MGP | |
| Action Type | Double Acting | |
| Maximum Operating Pressure | 1 MPa | |
| Body Material | Aluminium Alloy | |
| Cushioning Type | Air | |
| Piston Rod Thread Standard | G | |
| Piston Rod Thread Size | M8 x 1.25 | |
| Guide Type | Slide Bearing | |
| Rod Type | Guide Rod | |
| Minimum Operating Temperature | -10°C | |
| Maximum Piston Speed | 500mm/s | |
| Maximum Operating Temperature | 60°C | |
| Height | 110mm | |
| Weight | 5.7kg | |
| Standards/Approvals | No | |
| Width | 44mm | |
| Stroke Length | 400mm | |
| Length | 529.5mm | |
| Model Number | MGPM32TF-400AZ | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Guided Air Cylinders | ||
Bore Diameter 32mm | ||
Series MGP | ||
Action Type Double Acting | ||
Maximum Operating Pressure 1 MPa | ||
Body Material Aluminium Alloy | ||
Cushioning Type Air | ||
Piston Rod Thread Standard G | ||
Piston Rod Thread Size M8 x 1.25 | ||
Guide Type Slide Bearing | ||
Rod Type Guide Rod | ||
Minimum Operating Temperature -10°C | ||
Maximum Piston Speed 500mm/s | ||
Maximum Operating Temperature 60°C | ||
Height 110mm | ||
Weight 5.7kg | ||
Standards/Approvals No | ||
Width 44mm | ||
Stroke Length 400mm | ||
Length 529.5mm | ||
Model Number MGPM32TF-400AZ | ||
- COO (Country of Origin):
- JP
The SMC Compact guide cylinder designed for precision handling and motion control in material handling applications. Its unique design incorporates an ultra-Compact body that enhances load-bearing capabilities.
Double acting mechanism provides dual directional control
Utilises Air for clean and highly efficient operation
Handles maximum operating pressure up to 1.0 Mpa
Integrated rubber bumper dampens impact force effectively
Related links
- SMC Guided Air Cylinders - MGPM32TF 300Z 32mm Bore 300 mm Double Acting Acting
- SMC Guided Air Cylinders - MGPM32TF 350AZ 32mm Bore 350 mm Double Acting Acting
- SMC Guided Air Cylinders - MGPM32TF 30Z 32mm Bore 30 mm Double Acting Acting
- SMC Guided Air Cylinders - MGPM25TF 400AZ 25mm Bore 400 mm Double Acting Acting
- SMC Guided Air Cylinders - MGPL32TF 250Z 32mm Bore 250 mm Double Acting Acting
- SMC Guided Air Cylinders - MGPL32TF 175Z 32mm Bore 175 mm Double Acting Acting
- SMC Guided Air Cylinders - MGPL32TF 200AZ 32mm Bore 200 mm Double Acting Acting
- SMC Guided Air Cylinders - MGPL32TF 40Z 32mm Bore 40 mm Double Acting Acting
