SMC Guided Air Cylinders - MGPL32TF 40Z 32mm Bore, MGP Series, 40 mm Double Acting Acting

N

This image is representative of the product range

Subtotal (1 unit)*

PHP34,304.42

(exc. VAT)

PHP38,420.95

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP34,304.42

*price indicative

RS Stock No.:
869-331
Mfr. Part No.:
MGPL32TF-40Z
Manufacturer:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Guided Air Cylinders

Bore Diameter

32mm

Series

MGP

Action Type

Double Acting

Mount Type

Bottom, Direct, Side, Top

Maximum Operating Pressure

1 MPa

Body Material

Aluminium Alloy

Cushioning Type

Rubber Bumper

Minimum Operating Temperature

10°C

Maximum Piston Speed

500mm/s

Piston Rod Thread Standard

Metric

Guide Type

Ball Bushing

Rod Type

Guide Rod

Piston Rod Thread Size

M8 x 1.25

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS

Weight

1.86kg

Width

112mm

Height

48mm

Length

104.5mm

Stroke Length

40mm

Model Number

MGPL32TF 40Z

COO (Country of Origin):
CZ
The SMC Compact guide cylinder is specifically designed for high side load applications, providing efficient material handling, lifting, and stopping functionalities. Its innovative design helps enhance load capabilities while ensuring robust performance.

Shorter guide rod and thinner plate reduce weight by up to 17%

Incorporates the cylinder body as part of the guide body for space efficiency

Available in various bore sizes from 12 to 100 mm

Supports standard strokes up to 400 mm based on bore size

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy