SMC Guided Air Cylinders - MGPL32TF-300Z 32mm Bore, MGP Series, 300 mm Double Acting Acting
- RS Stock No.:
- 895-478
- Mfr. Part No.:
- MGPL32TF-300Z
- Manufacturer:
- SMC
N
Subtotal (1 unit)*
PHP70,853.09
(exc. VAT)
PHP79,355.46
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP70,853.09 |
*price indicative
- RS Stock No.:
- 895-478
- Mfr. Part No.:
- MGPL32TF-300Z
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Guided Air Cylinders | |
| Bore Diameter | 32mm | |
| Series | MGP | |
| Action Type | Double Acting | |
| Maximum Operating Pressure | 1 MPa | |
| Body Material | Aluminium Alloy | |
| Cushioning Type | Air | |
| Minimum Operating Temperature | -10°C | |
| Piston Rod Thread Standard | G | |
| Maximum Piston Speed | 500mm/s | |
| Guide Type | Ball Bushing | |
| Piston Rod Thread Size | M8 x 1.25 | |
| Rod Type | Guide Rod | |
| Maximum Operating Temperature | 60°C | |
| Width | 44mm | |
| Standards/Approvals | No | |
| Weight | 4.88kg | |
| Height | 110mm | |
| Length | 438.5mm | |
| Stroke Length | 300mm | |
| Model Number | MGPL32TF-300Z | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Guided Air Cylinders | ||
Bore Diameter 32mm | ||
Series MGP | ||
Action Type Double Acting | ||
Maximum Operating Pressure 1 MPa | ||
Body Material Aluminium Alloy | ||
Cushioning Type Air | ||
Minimum Operating Temperature -10°C | ||
Piston Rod Thread Standard G | ||
Maximum Piston Speed 500mm/s | ||
Guide Type Ball Bushing | ||
Piston Rod Thread Size M8 x 1.25 | ||
Rod Type Guide Rod | ||
Maximum Operating Temperature 60°C | ||
Width 44mm | ||
Standards/Approvals No | ||
Weight 4.88kg | ||
Height 110mm | ||
Length 438.5mm | ||
Stroke Length 300mm | ||
Model Number MGPL32TF-300Z | ||
- COO (Country of Origin):
- JP
The SMC Compact guide cylinder delivers exceptional performance in high side load applications, seamlessly integrating the cylinder and guide body for enhanced functionality. Its ultra-Compact design maximises efficiency in material handling tasks.
Shorter guide rod and thinner plate create a weight reduction of up to 17%
Designed for high side load applications, enhancing reliability during operation
Incorporates the cylinder body as part of the guide body for a Compact footprint
Longer strokes and greater load capability than previous models
Related links
- SMC Guided Air Cylinders - MGPM32TF 300Z 32mm Bore 300 mm Double Acting Acting
- SMC Guided Air Cylinders - MGPL32TF 250Z 32mm Bore 250 mm Double Acting Acting
- SMC Guided Air Cylinders - MGPL32TF 175Z 32mm Bore 175 mm Double Acting Acting
- SMC Guided Air Cylinders - MGPL32TF 200AZ 32mm Bore 200 mm Double Acting Acting
- SMC Guided Air Cylinders - MGPL32TF 40Z 32mm Bore 40 mm Double Acting Acting
- SMC Guided Air Cylinders - MGPL32TF-25AZ 32mm Bore 25 mm Double Acting Acting
- SMC Guided Air Cylinders - MGPL32TF-250AZ 32mm Bore 250 mm Double Acting Acting
- SMC Guided Air Cylinders - MGPL25TF 300Z 25mm Bore 300 mm Double Acting Acting
