SMC Guided Air Cylinders - MGPM32TF 30Z 32mm Bore, MGP Series, 30 mm Double Acting Acting
- RS Stock No.:
- 869-366
- Mfr. Part No.:
- MGPM32TF-30Z
- Manufacturer:
- SMC
This image is representative of the product range
Subtotal (1 unit)*
PHP28,867.17
(exc. VAT)
PHP32,331.23
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Plus 1 unit(s) shipping from November 23, 2026
Units | Per Unit |
|---|---|
| 1 + | PHP28,867.17 |
*price indicative
- RS Stock No.:
- 869-366
- Mfr. Part No.:
- MGPM32TF-30Z
- Manufacturer:
- SMC
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Guided Air Cylinders | |
| Bore Diameter | 32mm | |
| Series | MGP | |
| Action Type | Double Acting | |
| Mount Type | Bottom, Direct, Side, Top | |
| Maximum Operating Pressure | 1 MPa | |
| Body Material | Aluminium Alloy | |
| Cushioning Type | Rubber Bumper | |
| Piston Rod Thread Size | M8 x 1.25 | |
| Rod Type | Guide Rod | |
| Guide Type | Slide Bearing | |
| Piston Rod Thread Standard | Metric | |
| Maximum Piston Speed | 500mm/s | |
| Minimum Operating Temperature | 10°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Weight | 1.45kg | |
| Width | 112mm | |
| Height | 48mm | |
| Stroke Length | 30mm | |
| Length | 94.5mm | |
| Model Number | MGPM32TF 30Z | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Guided Air Cylinders | ||
Bore Diameter 32mm | ||
Series MGP | ||
Action Type Double Acting | ||
Mount Type Bottom, Direct, Side, Top | ||
Maximum Operating Pressure 1 MPa | ||
Body Material Aluminium Alloy | ||
Cushioning Type Rubber Bumper | ||
Piston Rod Thread Size M8 x 1.25 | ||
Rod Type Guide Rod | ||
Guide Type Slide Bearing | ||
Piston Rod Thread Standard Metric | ||
Maximum Piston Speed 500mm/s | ||
Minimum Operating Temperature 10°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Weight 1.45kg | ||
Width 112mm | ||
Height 48mm | ||
Stroke Length 30mm | ||
Length 94.5mm | ||
Model Number MGPM32TF 30Z | ||
- COO (Country of Origin):
- CZ
Related links
- SMC Guided Air Cylinders - MGPM32TF 300Z 32mm Bore 300 mm Double Acting Acting
- SMC Guided Air Cylinders - MGPM32TF 350AZ 32mm Bore 350 mm Double Acting Acting
- SMC Guided Air Cylinders - MGPM32TF-400AZ 32mm Bore 400 mm Double Acting Acting
- SMC Guided Air Cylinders - MGPA16 30Z 16mm Bore 30 mm Double Acting Acting
- SMC Guided Air Cylinders - MGPA12 30Z 12mm Bore 30 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - 32mm Bore 25 mm Double Acting Acting
- SMC Guided Air Cylinders - MGPM32TF-350Z 32mm Bore 350 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - 32mm Bore 100 mm Double Acting Acting
