SMC Guided Air Cylinders - CQMB32TF-100 32mm Bore, CQM Series, 100 mm Double Acting Acting

N

This image is representative of the product range

Subtotal (1 unit)*

PHP10,961.19

(exc. VAT)

PHP12,276.53

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from December 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP10,961.19

*price indicative

RS Stock No.:
894-874
Mfr. Part No.:
CQMB32TF-100
Manufacturer:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Guided Air Cylinders

Bore Diameter

32mm

Series

CQM

Action Type

Double Acting

Mount Type

Through Hole

Maximum Operating Pressure

1 MPa

Cushioning Type

Rubber Bumper

Rod Type

Guide Rod

Piston Rod Thread Standard

G

Guide Type

Slide Bearing

Minimum Operating Temperature

-10°C

Maximum Piston Speed

500mm/s

Maximum Operating Temperature

70°C

Weight

669g

Standards/Approvals

No

Stroke Length

100mm

Model Number

CQMB32TF-100

COO (Country of Origin):
JP
The SMC Compact cylinder designed for lateral load resistance and offers precise non-rotating accuracy. This highly efficient product accommodates various mounting configurations, making it Ideal for diverse applications.

Double acting operation ensures efficient control of movement

New body design allows auto switches to be mounted on any of the four surfaces

Improved safety and ease of installation with flush-mounted auto switches

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy