SMC Slide Unit Actuator - 10 mm MXQ16B 10Z MXQ Series, Double Acting Acting
- RS Stock No.:
- 819-487
- Mfr. Part No.:
- MXQ16B-10Z
- Manufacturer:
- SMC
Subtotal (1 unit)*
PHP39,190.31
(exc. VAT)
PHP43,893.15
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 27, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP39,190.31 |
*price indicative
- RS Stock No.:
- 819-487
- Mfr. Part No.:
- MXQ16B-10Z
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Slide Unit Actuator | |
| Connection Thread Standard | M5 x 0.8 | |
| Series | MXQ | |
| Action Type | Double Acting | |
| Cushioning Type | Rubber Bumper | |
| Port Gender | Female | |
| Maximum Operating Temperature | 60°C | |
| Height | 32mm | |
| Standards/Approvals | RoHS | |
| Width | 54mm | |
| Length | 101mm | |
| Stroke Length | 10mm | |
| Port Thread Size | M5 x 0.8 | |
| Model Number | MXQ16B 10Z | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Slide Unit Actuator | ||
Connection Thread Standard M5 x 0.8 | ||
Series MXQ | ||
Action Type Double Acting | ||
Cushioning Type Rubber Bumper | ||
Port Gender Female | ||
Maximum Operating Temperature 60°C | ||
Height 32mm | ||
Standards/Approvals RoHS | ||
Width 54mm | ||
Length 101mm | ||
Stroke Length 10mm | ||
Port Thread Size M5 x 0.8 | ||
Model Number MXQ16B 10Z | ||
- COO (Country of Origin):
- JP
The SMC High precision guided cylinder offers exceptional performance in applications requiring strict parallelism and perpendicularity, featuring a robust design that integrates the table and bearing guide into a single, precisely machined component.
Constructed with hardened stainless steel for durability and precision
Offers bore sizes ranging from 6mm to 25mm for versatile application
Minimises tolerance stack-up, enhancing overall operational accuracy
Capable of accommodating shock absorbers and rubber stoppers
Related links
- SMC Slide Unit Actuator - 10 mm MXQ16 10Z MXQ Series, Double Acting Acting
- SMC Slide Unit Actuator - 10 mm MXQ12C 10Z MXQ Series, Double Acting Acting
- SMC Slide Unit Actuator - 10 mm MXQ20 10Z MXQ Series, Double Acting Acting
- SMC Slide Unit Actuator - 125 mm MXQ16B 125Z MXQ Series, Double Acting Acting
- SMC Slide Unit Actuator - 10 mm MXP10 10B MXP Series, Double Acting Acting
- SMC Slide Unit Actuator - 15 mm MXJ6 15N MXJ Series, Double Acting Acting
- SMC Slide Unit Actuator - 150 mm MXW8 150 MXW Series, Double Acting Acting
- SMC Slide Unit Actuator - 50 mm MXW12 50 MXW Series, Double Acting Acting
