SMC Pneumatic Guided Cylinder - MXP10-10 10mm Bore, MXP Series, 10 mm Double Acting Acting

Subtotal (1 unit)*

PHP29,230.45

(exc. VAT)

PHP32,738.10

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP29,230.45

*price indicative

RS Stock No.:
370-392
Mfr. Part No.:
MXP10-10
Manufacturer:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Pneumatic Guided Cylinder

Bore Diameter

10mm

Series

MXP

Action Type

Double Acting

Maximum Operating Pressure

0.7 Mpa

Cushioning Type

Rubber Bumper

Body Material

Stainless Steel

Minimum Operating Temperature

-10°C

Maximum Piston Speed

500mm/s

Rod Type

Double Acting Piston Rod

Guide Type

Linear

Maximum Operating Temperature

60°C

Weight

0.38lb

Standards/Approvals

RoHS

Stroke Length

10mm

Model Number

MXP10-10

COO (Country of Origin):
JP
The SMC Air slide table designed for precise and smooth motion in pneumatic systems. Its compact and efficient design makes it ideal for automation setups requiring accurate linear movement.

Compact and lightweight design for space saving applications

Durable construction for consistent and reliable performance

Optimized for smooth and efficient operation in automation systems

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy