SMC Pneumatic Guided Cylinder - CXSJL10-10 10mm Bore, CXSJL Series, 10 mm Double Acting Acting
- RS Stock No.:
- 369-971
- Mfr. Part No.:
- CXSJL10-10
- Manufacturer:
- SMC
Subtotal (1 unit)*
PHP26,959.56
(exc. VAT)
PHP30,194.71
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP26,959.56 |
*price indicative
- RS Stock No.:
- 369-971
- Mfr. Part No.:
- CXSJL10-10
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Guided Cylinder | |
| Bore Diameter | 10mm | |
| Series | CXSJL | |
| Action Type | Double Acting | |
| Maximum Operating Pressure | 0.7 Mpa | |
| Cushioning Type | Rubber Cushioning at Both Ends | |
| Body Material | Aluminium | |
| Guide Type | Slide Bearing | |
| Maximum Piston Speed | 800mm/s | |
| Rod Type | Double Rod | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| Stroke Length | 10mm | |
| Model Number | CXSJL10-10 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Guided Cylinder | ||
Bore Diameter 10mm | ||
Series CXSJL | ||
Action Type Double Acting | ||
Maximum Operating Pressure 0.7 Mpa | ||
Cushioning Type Rubber Cushioning at Both Ends | ||
Body Material Aluminium | ||
Guide Type Slide Bearing | ||
Maximum Piston Speed 800mm/s | ||
Rod Type Double Rod | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
Stroke Length 10mm | ||
Model Number CXSJL10-10 | ||
The SMC CXS Series Twin rod cylinder is very compact and has a very accurate non rotating specification. It is suited for accurate pick and place applications or light duty material handling. The CXS can be used with either reed or solid state switches.
Compact model
Auto switches available
Available in clean room versions
Related links
- SMC Pneumatic Guided Cylinder - MXP10-10 10mm Bore 10 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - CXSJM10P-10 10mm Bore 10 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8100554 10mm Bore 10 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 162001 10mm Bore 10 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 4154769 10mm Bore 10 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 159940 10mm Bore 10 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 189474 10mm Bore 10 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - 10mm Bore 10 mm Linear Acting
