SMC Pneumatic Guided Cylinder - MGPM80TF-200Z 80mm Bore, MGP Series, 200 mm Double Acting Acting
- RS Stock No.:
- 370-241
- Mfr. Part No.:
- MGPM80TF-200Z
- Manufacturer:
- SMC
Subtotal (1 unit)*
PHP83,617.14
(exc. VAT)
PHP93,651.20
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 27, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP83,617.14 |
*price indicative
- RS Stock No.:
- 370-241
- Mfr. Part No.:
- MGPM80TF-200Z
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Guided Cylinder | |
| Bore Diameter | 80mm | |
| Series | MGP | |
| Action Type | Double Acting | |
| Mount Type | Bottom, Side, Top Mount | |
| Maximum Operating Pressure | 1 Mpa | |
| Cushioning Type | Rubber Cushioning at Both Ends | |
| Body Material | Aluminium Alloy | |
| Piston Rod Thread Standard | G | |
| Maximum Piston Speed | 400mm/s | |
| Minimum Operating Temperature | -10°C | |
| Guide Type | Slide Bearing | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Weight | 12.61kg | |
| Stroke Length | 200mm | |
| Model Number | MGPM80TF-200Z | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Guided Cylinder | ||
Bore Diameter 80mm | ||
Series MGP | ||
Action Type Double Acting | ||
Mount Type Bottom, Side, Top Mount | ||
Maximum Operating Pressure 1 Mpa | ||
Cushioning Type Rubber Cushioning at Both Ends | ||
Body Material Aluminium Alloy | ||
Piston Rod Thread Standard G | ||
Maximum Piston Speed 400mm/s | ||
Minimum Operating Temperature -10°C | ||
Guide Type Slide Bearing | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Weight 12.61kg | ||
Stroke Length 200mm | ||
Model Number MGPM80TF-200Z | ||
SMC MGP Series Compact Guide Cylinder, 80mm Bore size, 200mm Stroke Length - MGPM80TF-200Z
This Compact guide cylinder provides linear actuation with guided stability for industrial automation tasks. Designed for double-acting operation, it combines a guided sliding mechanism with aluminium construction to deliver controlled linear motion in manufacturing and assembly environments where lateral load support and Compact integration are required.
Features and Benefits:
• 80mm bore for higher force output and stable motion
• 200mm stroke enabling extended travel in tight layouts
• Rubber cushions at both ends for smooth deceleration
• Slide bearing guide for precise lateral load handling
• Rated to 1 MPa to support moderate pressure systems
• Operates between −10 °C and 60 °C for varied plant conditions
• 200mm stroke enabling extended travel in tight layouts
• Rubber cushions at both ends for smooth deceleration
• Slide bearing guide for precise lateral load handling
• Rated to 1 MPa to support moderate pressure systems
• Operates between −10 °C and 60 °C for varied plant conditions
Applications
• Suitable for pick-and-place operations in production lines
• Ideal for press-feeding and positioning of components
• Used with conveyor systems requiring guided thrust
• Can be used for tool-change mechanisms on assembly cells
• Suitable for jigs and fixtures needing lateral guidance
• Ideal for press-feeding and positioning of components
• Used with conveyor systems requiring guided thrust
• Can be used for tool-change mechanisms on assembly cells
• Suitable for jigs and fixtures needing lateral guidance
What mounting orientations are possible with this unit?
It supports bottom, side and TOP mounting to suit diverse installation geometries and fixture constraints.
How is the piston rod Interface specified for fittings?
The piston rod uses a G-thread standard to accommodate compatible fasteners and end fittings.
What bearing type manages side loads and wear?
A slide bearing guide is employed to handle lateral loads while reducing wear on the sliding surfaces.
How heavy is the actuator for support structure calculations?
The component mass is 12.61 kg, which helps determine reaction loads and support sising.
Related links
- SMC Pneumatic Guided Cylinder - MGPM80TF-75Z 80mm Bore 75 mm Double Acting Acting
- SMC Pneumatic Compact Cylinder - MGPM80TF-50Z 80mm Bore 50 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MGPM80TF-125Z 80mm Bore 125 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MGPM80TF-100Z 80mm Bore 100 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MGPM80TF-25Z 80mm Bore 25 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - 63mm Bore 200 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - 20mm Bore 200 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - 32mm Bore 200 mm Double Acting Acting
