SMC Pneumatic Guided Cylinder - MGPM80TF-125Z 80mm Bore, MGPM Series, 125 mm Double Acting Acting
- RS Stock No.:
- 370-240
- Mfr. Part No.:
- MGPM80TF-125Z
- Manufacturer:
- SMC
Subtotal (1 unit)*
PHP70,307.24
(exc. VAT)
PHP78,744.11
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 27, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP70,307.24 |
*price indicative
- RS Stock No.:
- 370-240
- Mfr. Part No.:
- MGPM80TF-125Z
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Guided Cylinder | |
| Bore Diameter | 80mm | |
| Series | MGPM | |
| Action Type | Double Acting | |
| Mount Type | Top Mount, Bottom, Side | |
| Maximum Operating Pressure | 1 Mpa | |
| Body Material | Aluminium Alloy | |
| Cushioning Type | Rubber Cushioning at Both Ends | |
| Guide Type | Slide Bearing | |
| Rod Type | Single | |
| Piston Rod Thread Standard | G | |
| Maximum Piston Speed | 400mm/s | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Weight | 9.1kg | |
| Stroke Length | 125mm | |
| Model Number | MGPM80TF-125Z | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Guided Cylinder | ||
Bore Diameter 80mm | ||
Series MGPM | ||
Action Type Double Acting | ||
Mount Type Top Mount, Bottom, Side | ||
Maximum Operating Pressure 1 Mpa | ||
Body Material Aluminium Alloy | ||
Cushioning Type Rubber Cushioning at Both Ends | ||
Guide Type Slide Bearing | ||
Rod Type Single | ||
Piston Rod Thread Standard G | ||
Maximum Piston Speed 400mm/s | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Weight 9.1kg | ||
Stroke Length 125mm | ||
Model Number MGPM80TF-125Z | ||
SMC MGPM Series Compact Guide Cylinder, 80mm Bore size, 125mm Stroke Length - MGPM80TF-125Z
This Compact guide cylinder provides linear guided motion for industrial automation tasks, operating as a double-acting actuator with guided slide bearing control. It is constructed from aluminium alloy and designed for integration where guided, reciprocating movement with end cushioning is required. The unit accommodates mounting from multiple orientations and functions within common industrial temperature and pressure ranges.
Features and Benefits:
• 1MPa maximum operating pressure delivers robust actuation force
• 400mm/s maximum piston speed enables high-cycle motion
• Rubber bumpers on both ends reduce impact and noise
• Slide bearing guide ensures lateral stability during stroke
• Aluminium alloy body offers reduced mass with structural durability
• RoHS compliance supports electronics and electrical industry requirements
• 400mm/s maximum piston speed enables high-cycle motion
• Rubber bumpers on both ends reduce impact and noise
• Slide bearing guide ensures lateral stability during stroke
• Aluminium alloy body offers reduced mass with structural durability
• RoHS compliance supports electronics and electrical industry requirements
Applications
• Suitable for pick-and-place tasks in assembly automation lines
• Ideal for linear positioning in test equipment for electronics
• Used for panel actuation in electrical control assemblies
• Can be used for clamp or press operations in mechanical workshops
• Suitable for guided transfer stages in machine tooling
• Ideal for linear positioning in test equipment for electronics
• Used for panel actuation in electrical control assemblies
• Can be used for clamp or press operations in mechanical workshops
• Suitable for guided transfer stages in machine tooling
What operating temperatures can I expect safe performance within?
The device functions between -10°C and 60°C, covering typical shop-floor and laboratory environments.
How is the rod configured for connection to tooling?
It employs a single rod with a G-standard threaded piston rod for straightforward mechanical attachment.
What mounting options are available to fit varied machine layouts?
The design permits top, bottom and side mounting to accommodate different installation geometries.
How heavy is the cylinder for mounting and handling considerations?
The unit weighs 9.1 kg, which informs fixture design and support requirements for integration.
What stroke length does the guide provide for linear travel?
The actuator offers a 125mm stroke suitable for moderate travel demands in automated systems.
Related links
- SMC Pneumatic Guided Cylinder - MGPM80TF-100Z 80mm Bore 100 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MGPM80TF-25Z 80mm Bore 25 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MGPM40TF-125Z 40mm Bore 125 mm Double Acting Acting
- SMC Guided Air Cylinders - MGPL80TF 125Z 80mm Bore 125 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MGPM80TF-200Z 80mm Bore 200 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MGPM80TF-75Z 80mm Bore 75 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MGPM25TF-125AZ 25mm Bore 125 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MGPM32TF-125AZ 32mm Bore 125 mm Double Acting Acting
