SMC Pneumatic Guided Cylinder - ECDBX2N25-100 25mm Bore, ECDBX2N Series, 100 mm Double Acting Acting
- RS Stock No.:
- 369-997
- Mfr. Part No.:
- ECDBX2N25-100
- Manufacturer:
- SMC
Subtotal (1 unit)*
PHP48,375.27
(exc. VAT)
PHP54,180.30
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP48,375.27 |
*price indicative
- RS Stock No.:
- 369-997
- Mfr. Part No.:
- ECDBX2N25-100
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Guided Cylinder | |
| Bore Diameter | 25mm | |
| Series | ECDBX2N | |
| Action Type | Double Acting | |
| Maximum Operating Pressure | 0.7 Mpa | |
| Cushioning Type | Rubber Bumper | |
| Guide Type | Slide Bearing | |
| Rod Type | Dual Rod | |
| Maximum Piston Speed | 400mm/s | |
| Standards/Approvals | No | |
| Stroke Length | 100mm | |
| Model Number | ECDBX2N25-100 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Guided Cylinder | ||
Bore Diameter 25mm | ||
Series ECDBX2N | ||
Action Type Double Acting | ||
Maximum Operating Pressure 0.7 Mpa | ||
Cushioning Type Rubber Bumper | ||
Guide Type Slide Bearing | ||
Rod Type Dual Rod | ||
Maximum Piston Speed 400mm/s | ||
Standards/Approvals No | ||
Stroke Length 100mm | ||
Model Number ECDBX2N25-100 | ||
- COO (Country of Origin):
- JP
The SMC double-rod slide unit showcases advanced engineering designed for precision and flexibility in varied applications. The innovative design allows for exceptional shock absorption and minimal noise, ensuring a smooth operational experience. With dual parallel piston rods, the unit guarantees high positional accuracy by preventing rod rotation during operation. The versatile mounting options, including both housing and plate configurations, cater to different installation needs, providing adaptability in various environments. Built to withstand demanding workloads, this unit is poised to deliver reliable performance, enhancing efficiency in automation processes.
Features dual parallel piston rods for enhanced stability and accuracy
Offers flexible mounting options for versatile installation
Incorporates built-in shock absorbers for effective energy absorption
Designed for high-speed, low-load applications and low-speed, high-load tasks
Allows for easy port positioning based on the mounting orientation
Provides smooth operation with significant thrust capabilities
Integrated with auto switch compatibility for enhanced functionality
Durable construction ensures longevity and reliability under various conditions
Related links
- SMC Pneumatic Guided Cylinder - ECDBX2N25-75 25mm Bore 75 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - ECDBX2N15-50 15mm Bore 50 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - ECDBX2N15-25 15mm Bore 25 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - CXSM25-100 25mm Bore 100 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - ECXSM25-100 25mm Bore 100 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MGQM25-100 25mm Bore 100 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MXS25-100 25mm Bore 100 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MXQ25-100 25mm Bore 100 mm Double Acting Acting
