SMC Pneumatic Guided Cylinder - ECDBX2N15-50 15mm Bore, ECDBX2N Series, 50 mm Double Acting Acting

Subtotal (1 unit)*

PHP37,998.57

(exc. VAT)

PHP42,558.40

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP37,998.57

*price indicative

RS Stock No.:
369-995
Mfr. Part No.:
ECDBX2N15-50
Manufacturer:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Pneumatic Guided Cylinder

Bore Diameter

15mm

Series

ECDBX2N

Action Type

Double Acting

Maximum Operating Pressure

0.7 Mpa

Cushioning Type

Rubber Bumper

Rod Type

Dual Rod

Guide Type

Slide Bearing

Maximum Piston Speed

400mm/s

Standards/Approvals

No

Stroke Length

50mm

Model Number

ECDBX2N15-50

COO (Country of Origin):
JP
The SMC slide unit offers a dynamic solution for various automation applications, optimising efficiency and performance. Designed to deliver exceptional precision, this model incorporates a double rod structure that ensures high alignment accuracy, eliminating the risk of misalignment during operation. The innovative design allows for versatile mounting options, catering to different installation needs while maintaining superior stability. Equipped with built-in shock absorbers, it effectively reduces impact forces, enhancing longevity and operational reliability.

Double rod design enhances alignment accuracy

Built-in shock absorbers mitigate impact and noise

Versatile mounting options facilitate easy installation

Suitable for a wide range of operational speeds and loads

High positional accuracy supports precision tasks

Durable construction ensures extended product life

Optimised for seamless integration into existing setups

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy