SMC Pneumatic Guided Cylinder - ECDPX2N15-50 15mm Bore, ECDPX2N Series, 50 mm Double Acting Acting
- RS Stock No.:
- 370-000
- Mfr. Part No.:
- ECDPX2N15-50
- Manufacturer:
- SMC
Subtotal (1 unit)*
PHP36,773.36
(exc. VAT)
PHP41,186.16
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP36,773.36 |
*price indicative
- RS Stock No.:
- 370-000
- Mfr. Part No.:
- ECDPX2N15-50
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Guided Cylinder | |
| Bore Diameter | 15mm | |
| Series | ECDPX2N | |
| Action Type | Double Acting | |
| Maximum Operating Pressure | 0.7 Mpa | |
| Cushioning Type | Rubber Bumper | |
| Rod Type | Dual Rod | |
| Guide Type | Slide Bearing | |
| Maximum Piston Speed | 400mm/s | |
| Standards/Approvals | No | |
| Stroke Length | 50mm | |
| Model Number | ECDPX2N15-50 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Guided Cylinder | ||
Bore Diameter 15mm | ||
Series ECDPX2N | ||
Action Type Double Acting | ||
Maximum Operating Pressure 0.7 Mpa | ||
Cushioning Type Rubber Bumper | ||
Rod Type Dual Rod | ||
Guide Type Slide Bearing | ||
Maximum Piston Speed 400mm/s | ||
Standards/Approvals No | ||
Stroke Length 50mm | ||
Model Number ECDPX2N15-50 | ||
- COO (Country of Origin):
- JP
The SMC Double Rod Type Slide Unit from the CX2 series is an advanced actuator designed to deliver superior performance in both maintaining high thrust and ensuring smooth operation. This sleek engineering marvel is ideal for a range of applications, enhancing efficiency with its non-rotating piston rod design that offers precision and stability during operation. The unit can be mounted in manifold configurations, allowing versatility for different setups, while its built-in shock absorbers mitigate impact and noise, creating a quieter working environment. Combining reliability with cutting-edge design, this slide unit is built to effortlessly handle high-speed applications and can accommodate varying load conditions with ease.
Non-rotating accuracy due to parallel piston rods
Easy installation with options for housing or plate mounting
Incorporates integrated shock absorbers for quieter operation
Engineered for high positional precision regardless of load conditions
Flexible piping options to fit various application layouts
Robust construction ensures durability and longevity
Auto switch compatibility ensures effective integration with automation systems
Each unit is tested for maximum allowable moment to ensure safety
Related links
- SMC Pneumatic Guided Cylinder - ECDBX2N15-50 15mm Bore 50 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - CX2 Series 15mm Bore 50 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - Cylinder Series CX2 15mm Bore 75 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - 15mm Bore 50 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - 15mm Bore 50 mm Linear Acting
- SMC Pneumatic Guided Cylinder - 15mm Bore 30 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - 15mm Bore 20 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - 15mm Bore 100 mm Double Acting Acting
