SMC Pneumatic Guided Cylinder - CXSM32-50 32mm Bore, CXSM Series, 50 mm Double Acting Acting

Subtotal (1 unit)*

PHP33,883.80

(exc. VAT)

PHP37,949.86

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 27, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP33,883.80

*price indicative

RS Stock No.:
369-982
Mfr. Part No.:
CXSM32-50
Manufacturer:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Pneumatic Guided Cylinder

Bore Diameter

32mm

Series

CXSM

Action Type

Double Acting

Maximum Operating Pressure

0.7 Mpa

Body Material

Aluminium Alloy

Cushioning Type

Rubber Bumper

Minimum Operating Temperature

-10°C

Guide Type

Linear

Maximum Piston Speed

600mm/s

Rod Type

Double Rod

Maximum Operating Temperature

60°C

Standards/Approvals

No

Stroke Length

50mm

Model Number

CXSM32-50

The SMC CXS Series Twin rod cylinder is very compact and has a very accurate non rotating specification. It is suited for accurate pick and place applications or light duty material handling. The CXS can be used with either reed or solid state switches.

Smooth guide model

Auto switches available

Available in clean room versions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy