SMC Pneumatic Guided Cylinder - CXSM32-30 32mm Bore, CXSM Series, 30 mm Double Acting Acting
- RS Stock No.:
- 369-979
- Mfr. Part No.:
- CXSM32-30
- Manufacturer:
- SMC
Subtotal (1 unit)*
PHP31,230.53
(exc. VAT)
PHP34,978.19
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 27, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP31,230.53 |
*price indicative
- RS Stock No.:
- 369-979
- Mfr. Part No.:
- CXSM32-30
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Guided Cylinder | |
| Bore Diameter | 32mm | |
| Series | CXSM | |
| Action Type | Double Acting | |
| Maximum Operating Pressure | 0.7 Mpa | |
| Cushioning Type | Rubber Bumper | |
| Body Material | Aluminium Alloy | |
| Maximum Piston Speed | 600mm/s | |
| Minimum Operating Temperature | -10°C | |
| Rod Type | Double Rod | |
| Guide Type | Linear | |
| Piston Rod Thread Standard | Metric | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| Stroke Length | 30mm | |
| Model Number | CXSM32-30 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Guided Cylinder | ||
Bore Diameter 32mm | ||
Series CXSM | ||
Action Type Double Acting | ||
Maximum Operating Pressure 0.7 Mpa | ||
Cushioning Type Rubber Bumper | ||
Body Material Aluminium Alloy | ||
Maximum Piston Speed 600mm/s | ||
Minimum Operating Temperature -10°C | ||
Rod Type Double Rod | ||
Guide Type Linear | ||
Piston Rod Thread Standard Metric | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
Stroke Length 30mm | ||
Model Number CXSM32-30 | ||
The SMC CXS Series Twin rod cylinder is very compact and has a very accurate non rotating specification. It is suited for accurate pick and place applications or light duty material handling. The CXS can be used with either reed or solid state switches.
Smooth guide model
Auto switches available
Available in clean room versions
Related links
- SMC Pneumatic Guided Cylinder - CXSM32-25 32mm Bore 25 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - CXSM32-50 32mm Bore 50 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - CXSM32-40 32mm Bore 40 mm Double Acting Acting
- SMC Guided Air Cylinders - CXSM32-100 32mm Bore 100 mm Double Acting Acting
- SMC Guided Air Cylinders - CXSM32-75 32mm Bore 75 mm Double Acting Acting
- SMC Guided Air Cylinders - CXSM32-60 32mm Bore 60 mm Double Acting Acting
- SMC Guided Air Cylinders - CXSM32-15 32mm Bore 15 mm Double Acting Acting
- SMC Guided Air Cylinders - CXSM32-80 32mm Bore 80 mm Double Acting Acting
