SMC Guided Air Cylinders - CXSM32-60 32mm Bore, CXSM Series, 60 mm Double Acting Acting
- RS Stock No.:
- 895-464
- Mfr. Part No.:
- CXSM32-60
- Manufacturer:
- SMC
N
This image is representative of the product range
Subtotal (1 unit)*
PHP33,581.55
(exc. VAT)
PHP37,611.34
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP33,581.55 |
*price indicative
- RS Stock No.:
- 895-464
- Mfr. Part No.:
- CXSM32-60
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Guided Air Cylinders | |
| Bore Diameter | 32mm | |
| Series | CXSM | |
| Action Type | Double Acting | |
| Mount Type | Through Hole | |
| Maximum Operating Pressure | 0.7 MPa | |
| Cushioning Type | Rubber Bumper | |
| Body Material | Aluminium Alloy | |
| Rod Type | Dual Rod | |
| Maximum Piston Speed | 600mm/s | |
| Guide Type | Slide Bearing | |
| Piston Rod Thread Standard | Rc | |
| Piston Rod Thread Size | 1/8 | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Weight | 1.58kg | |
| Standards/Approvals | No | |
| Stroke Length | 60mm | |
| Model Number | CXSM32-60 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Guided Air Cylinders | ||
Bore Diameter 32mm | ||
Series CXSM | ||
Action Type Double Acting | ||
Mount Type Through Hole | ||
Maximum Operating Pressure 0.7 MPa | ||
Cushioning Type Rubber Bumper | ||
Body Material Aluminium Alloy | ||
Rod Type Dual Rod | ||
Maximum Piston Speed 600mm/s | ||
Guide Type Slide Bearing | ||
Piston Rod Thread Standard Rc | ||
Piston Rod Thread Size 1/8 | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Weight 1.58kg | ||
Standards/Approvals No | ||
Stroke Length 60mm | ||
Model Number CXSM32-60 | ||
- COO (Country of Origin):
- CN
The SMC dual rod guided cylinder delivers smooth precise linear motion for automation tasks. Its dual piston design provides high output thrust in a Compact layout preventing rotation under heavy lateral loads
Dual rod cylinder with ball bearing slide enhances stability
Operates reliably up to 0.7MPa maximum pressure
Cleans room versions available for sensitive environments
Related links
- SMC Guided Air Cylinders - CXSM32-75 32mm Bore 75 mm Double Acting Acting
- SMC Guided Air Cylinders - CXSM32-100 32mm Bore 100 mm Double Acting Acting
- SMC Guided Air Cylinders - CXSM32-15 32mm Bore 15 mm Double Acting Acting
- SMC Guided Air Cylinders - CXSM32-80 32mm Bore 80 mm Double Acting Acting
- SMC Guided Air Cylinders - CXSM32-35 32mm Bore 35 mm Double Acting Acting
- SMC Guided Air Cylinders - CXSM32-10 32mm Bore 10 mm Double Acting Acting
- SMC Guided Air Cylinders - CXSL32-60 32mm Bore 60 mm Double Acting Acting
- SMC Guided Air Cylinders - CXSM25-60 25mm Bore 60 mm Double Acting Acting
