SMC Guided Air Cylinders - CXSL32-60 32mm Bore, CXS Series, 60 mm Double Acting Acting

N

This image is representative of the product range

Subtotal (1 unit)*

PHP45,580.03

(exc. VAT)

PHP51,049.63

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from November 25, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP45,580.03

*price indicative

RS Stock No.:
895-564
Mfr. Part No.:
CXSL32-60
Manufacturer:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Guided Air Cylinders

Bore Diameter

32mm

Series

CXS

Action Type

Double Acting

Mount Type

Through Hole

Maximum Operating Pressure

0.7 MPa

Cushioning Type

Rubber Bumper

Body Material

Aluminium Alloy

Minimum Operating Temperature

-10°C

Maximum Piston Speed

600mm/s

Guide Type

Ball Bearing

Piston Rod Thread Standard

Rc

Piston Rod Thread Size

1/8

Rod Type

Dual Rod

Maximum Operating Temperature

60°C

Standards/Approvals

No

Weight

1.595kg

Stroke Length

60mm

Model Number

CXSL32-60

COO (Country of Origin):
CN
The SMC dual rod guided cylinder delivers smooth precise linear motion for automation tasks. Its dual piston design provides high output thrust in a Compact layout preventing rotation under heavy lateral loads

Dual rod cylinder with ball bearing slide enhances stability

Operates reliably up to 0.7MPa maximum pressure

Cleans room versions available for sensitive environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy