SMC Pneumatic Guided Cylinder - MGPL32TF-100Z 32mm Bore, MGP Series, 100 mm Double Acting Acting
- RS Stock No.:
- 369-754
- Mfr. Part No.:
- MGPL32TF-100Z
- Manufacturer:
- SMC
Subtotal (1 unit)*
PHP45,999.92
(exc. VAT)
PHP51,519.91
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 27, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP45,999.92 |
*price indicative
- RS Stock No.:
- 369-754
- Mfr. Part No.:
- MGPL32TF-100Z
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Guided Cylinder | |
| Bore Diameter | 32mm | |
| Series | MGP | |
| Action Type | Double Acting | |
| Mount Type | Bottom, Side, Top Mount | |
| Maximum Operating Pressure | 1 Mpa | |
| Body Material | Aluminium Alloy | |
| Cushioning Type | Rubber Cushioning at Both Ends | |
| Minimum Operating Temperature | -10°C | |
| Rod Type | Double Acting | |
| Guide Type | Ball Bushing | |
| Piston Rod Thread Standard | G | |
| Maximum Piston Speed | 500mm/s | |
| Maximum Operating Temperature | 60°C | |
| Weight | 2.27kg | |
| Standards/Approvals | RoHS | |
| Stroke Length | 100mm | |
| Model Number | MGPL32TF-100Z | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Guided Cylinder | ||
Bore Diameter 32mm | ||
Series MGP | ||
Action Type Double Acting | ||
Mount Type Bottom, Side, Top Mount | ||
Maximum Operating Pressure 1 Mpa | ||
Body Material Aluminium Alloy | ||
Cushioning Type Rubber Cushioning at Both Ends | ||
Minimum Operating Temperature -10°C | ||
Rod Type Double Acting | ||
Guide Type Ball Bushing | ||
Piston Rod Thread Standard G | ||
Maximum Piston Speed 500mm/s | ||
Maximum Operating Temperature 60°C | ||
Weight 2.27kg | ||
Standards/Approvals RoHS | ||
Stroke Length 100mm | ||
Model Number MGPL32TF-100Z | ||
SMC MGP Series Compact Guide Cylinder, 32mm Bore size, 100mm Stroke Length - MGPL32TF-100Z
This Compact guide cylinder is a guided pneumatic actuator designed to deliver controlled linear motion in automated systems. It combines a guided sliding mechanism with pneumatic actuation to maintain alignment under lateral loads, making it suitable for pick-and-place assemblies and positioning tasks in industrial environments. The unit is constructed for routine operation within typical factory temperature ranges and supports multiple mounting orientations to suit varied installations.
Features and Benefits:
• 32mm bore providing stable thrust for Compact installations
• 100mm stroke enabling precise short-travel positioning
• Double-acting operation allowing controlled extension and retraction
• Aluminium alloy body reducing mass while maintaining rigidity
• Rubber bumpers on each end absorbing end-of-stroke impacts
• Ball bushing guide ensuring accurate lateral guidance
• 100mm stroke enabling precise short-travel positioning
• Double-acting operation allowing controlled extension and retraction
• Aluminium alloy body reducing mass while maintaining rigidity
• Rubber bumpers on each end absorbing end-of-stroke impacts
• Ball bushing guide ensuring accurate lateral guidance
Applications
• Suitable for robotic end-effector positioning in assembly cells
• Ideal for feeding and separating components on pick-and-place equipment
• Used for platen or jig actuation in test and inspection rigs
• Can be used for alignment tasks in electronic manufacture lines
• Suitable for short-stroke handling in mechanical automation systems
• Ideal for feeding and separating components on pick-and-place equipment
• Used for platen or jig actuation in test and inspection rigs
• Can be used for alignment tasks in electronic manufacture lines
• Suitable for short-stroke handling in mechanical automation systems
What mounting options exist for integration into tight layouts?
It supports bottom, side and TOP mounting, allowing flexible orientation to fit confined machine frames or custom brackets.
What operating conditions limit continuous use?
The cylinder is rated to a maximum pressure of 1 MPa and an ambient temperature range from -10 °C to 60 °C for normal operation.
How fast can the actuator move without compromising guidance?
The recommended maximum piston speed is 500 mm/s to maintain guidance accuracy and prevent premature wear.
What rod and thread configuration should I accommodate for attachments?
The piston rod uses a G-thread standard and is configured as a double-rod type for push–pull applications.
Related links
- SMC Pneumatic Guided Cylinder - MGPL32TF-25Z 32mm Bore 25 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - Series MGP 32mm Bore 50 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - 32mm Bore 100 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MGPL32TF-100AZ 32mm Bore 100 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - 50mm Bore 100 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MGPL16-100Z 16mm Bore 100 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MGPM63TF-100Z 63mm Bore 100 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - 25mm Bore 100 mm Double Acting Acting
