SMC Pneumatic Guided Cylinder - MGPL32TF-25Z 32mm Bore, MGP Series, 25 mm Double Acting Acting
- RS Stock No.:
- 369-757
- Mfr. Part No.:
- MGPL32TF-25Z
- Manufacturer:
- SMC
Subtotal (1 unit)*
PHP33,883.80
(exc. VAT)
PHP37,949.86
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 27, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP33,883.80 |
*price indicative
- RS Stock No.:
- 369-757
- Mfr. Part No.:
- MGPL32TF-25Z
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Guided Cylinder | |
| Bore Diameter | 32mm | |
| Series | MGP | |
| Action Type | Double Acting | |
| Mount Type | Bottom, Side, Top Mount | |
| Maximum Operating Pressure | 1 Mpa | |
| Body Material | Aluminium Alloy | |
| Cushioning Type | Rubber Cushioning at Both Ends | |
| Rod Type | Double Acting | |
| Piston Rod Thread Standard | G | |
| Guide Type | Ball Bushing | |
| Minimum Operating Temperature | -10°C | |
| Maximum Piston Speed | 500mm/s | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Weight | 1.37kg | |
| Stroke Length | 25mm | |
| Model Number | MGPL32TF-25Z | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Guided Cylinder | ||
Bore Diameter 32mm | ||
Series MGP | ||
Action Type Double Acting | ||
Mount Type Bottom, Side, Top Mount | ||
Maximum Operating Pressure 1 Mpa | ||
Body Material Aluminium Alloy | ||
Cushioning Type Rubber Cushioning at Both Ends | ||
Rod Type Double Acting | ||
Piston Rod Thread Standard G | ||
Guide Type Ball Bushing | ||
Minimum Operating Temperature -10°C | ||
Maximum Piston Speed 500mm/s | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Weight 1.37kg | ||
Stroke Length 25mm | ||
Model Number MGPL32TF-25Z | ||
- COO (Country of Origin):
- CN
SMC MGP Series Compact Guide Cylinder, 32mm Bore size, 25mm Stroke Length - MGPL32TF-25Z
This Compact guide cylinder is a guided pneumatic actuator designed for precision linear motion in automated systems. It combines a guided slide with a double-acting pneumatic piston to control lateral loads while delivering short, repeatable strokes for assembly and handling operations.
Features and Benefits:
• 32mm bore provides robust force for short-stroke tasks
• 25mm stroke enables Compact installation and quick cycles
• Rubber bumper cushioning reduces impact noise and wear
• Ball bushing guide ensures smooth lateral load handling
• Rated to 1MPa for reliable pneumatic performance
• Operates up to 500mm/s to support high-speed motion
• 25mm stroke enables Compact installation and quick cycles
• Rubber bumper cushioning reduces impact noise and wear
• Ball bushing guide ensures smooth lateral load handling
• Rated to 1MPa for reliable pneumatic performance
• Operates up to 500mm/s to support high-speed motion
Applications
• Suitable for pick-and-place modules in production lines
• Ideal for component positioning in electronics assembly
• Used for pressing and holding in mechanical fixtures
• Can be used for sensor actuation in electrical panels
• Used with conveyor end-of-line sorting stations
• Ideal for component positioning in electronics assembly
• Used for pressing and holding in mechanical fixtures
• Can be used for sensor actuation in electrical panels
• Used with conveyor end-of-line sorting stations
What materials are used in the main structural components?
The body is formed from an aluminium alloy to reduce mass while maintaining rigidity for guided motion.
How does the unit handle temperature variations in plant environments?
It is rated for continuous use between -10°C and 60°C to cover typical indoor industrial conditions.
Which mounting options are available for integration into existing frames?
The design supports bottom, side and TOP mounting to fit diverse machine arrangements.
What environmental or safety standards does it meet?
It complies with RoHS directives restricting certain hazardous substances.
How is the piston rod configured for connection to tooling?
A standard G-threaded piston rod allows conventional fittings and straightforward end-effector attachment.
Related links
- SMC Pneumatic Guided Cylinder - MGPL32TF-100Z 32mm Bore 100 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - 32mm Bore 25 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - Series MGP 32mm Bore 50 mm Double Acting Acting
- SMC Double Acting Cylinder - MGPL32TF-25Z-XC6A 32mm Bore Double Acting Acting
- SMC Pneumatic Compact Cylinder - MGPM32TF-25Z-XC6A 32mm Bore 25 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - 32mm Bore 150 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - Series MGP 32mm Bore 125 mm Double Acting Acting
- SMC Guided Air Cylinders - MGPL32TF-25AZ 32mm Bore 25 mm Double Acting Acting
