SMC Pneumatic Guided Cylinder - MGPL16-100Z 16mm Bore, MGP Series, 100 mm Double Acting Acting
- RS Stock No.:
- 369-730
- Mfr. Part No.:
- MGPL16-100Z
- Manufacturer:
- SMC
Subtotal (1 unit)*
PHP35,767.14
(exc. VAT)
PHP40,059.20
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP35,767.14 |
*price indicative
- RS Stock No.:
- 369-730
- Mfr. Part No.:
- MGPL16-100Z
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Guided Cylinder | |
| Bore Diameter | 16mm | |
| Series | MGP | |
| Action Type | Double Acting | |
| Mount Type | Side, Top Mount, Bottom | |
| Maximum Operating Pressure | 1 Mpa | |
| Cushioning Type | Rubber Cushioning at Both Ends | |
| Body Material | Aluminium Alloy | |
| Guide Type | Ball Bearing | |
| Piston Rod Thread Standard | Metric | |
| Minimum Operating Temperature | -10°C | |
| Maximum Piston Speed | 500mm/s | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Weight | 1.74lb | |
| Stroke Length | 100mm | |
| Model Number | MGPL16-100Z | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Guided Cylinder | ||
Bore Diameter 16mm | ||
Series MGP | ||
Action Type Double Acting | ||
Mount Type Side, Top Mount, Bottom | ||
Maximum Operating Pressure 1 Mpa | ||
Cushioning Type Rubber Cushioning at Both Ends | ||
Body Material Aluminium Alloy | ||
Guide Type Ball Bearing | ||
Piston Rod Thread Standard Metric | ||
Minimum Operating Temperature -10°C | ||
Maximum Piston Speed 500mm/s | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Weight 1.74lb | ||
Stroke Length 100mm | ||
Model Number MGPL16-100Z | ||
The SMC Compact guided cylinder form new style MGP Series has a shorter guide rod and thinner plate resulting in a weight reduction of up to 17 percent over the original MGP. The series is designed for high side load applications found in material handling, lifting and stopping. The cylinder utilizes an ultra compact design by incorporating the cylinder body as part of the guide body. As the stroke length increases, so does the bearing length, thus enhancing the cylinders load bearing capacity.
Space saving
Auto switch capable
Higher load capability
Durable materials enhance long term operational reliability
Designed for seamless integration into automation systems
Low maintenance needs decrease downtime in production processes
Advanced technology improves overall performance and efficiency
Related links
- SMC Guided Air Cylinders - MGPA16 100Z 16mm Bore 100 mm Double Acting Acting
- SMC Guide Cylinder - 16mm Bore 40 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MXQ16A-100Z 16mm Bore 100 mm Double Acting Acting
- SMC Guide Cylinder - 16mm Bore 20 mm Double Acting Acting
- SMC Guide Cylinder - 16mm Bore 30 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - Series MGP 16mm Bore 25 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - 16mm Bore 75 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - 16mm Bore 20 mm Double Acting Acting
