SMC Pneumatic Guided Cylinder - MGPM32TF-250AZ 32mm Bore, MGPM Series, 250 mm Double Acting Acting
- RS Stock No.:
- 369-064
- Mfr. Part No.:
- MGPM32TF-250AZ
- Manufacturer:
- SMC
Subtotal (1 unit)*
PHP61,819.05
(exc. VAT)
PHP69,237.34
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 27, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP61,819.05 |
*price indicative
- RS Stock No.:
- 369-064
- Mfr. Part No.:
- MGPM32TF-250AZ
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Guided Cylinder | |
| Bore Diameter | 32mm | |
| Series | MGPM | |
| Action Type | Double Acting | |
| Mount Type | Side, Bottom, Top Mount | |
| Maximum Operating Pressure | 1 Mpa | |
| Body Material | Aluminium Alloy | |
| Cushioning Type | Rubber Cushioning at Both Ends | |
| Maximum Piston Speed | 500mm/s | |
| Minimum Operating Temperature | -10°C | |
| Guide Type | Slide Bearing | |
| Piston Rod Thread Standard | G | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Weight | 5.07kg | |
| Stroke Length | 250mm | |
| Model Number | MGPM32TF-250AZ | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Guided Cylinder | ||
Bore Diameter 32mm | ||
Series MGPM | ||
Action Type Double Acting | ||
Mount Type Side, Bottom, Top Mount | ||
Maximum Operating Pressure 1 Mpa | ||
Body Material Aluminium Alloy | ||
Cushioning Type Rubber Cushioning at Both Ends | ||
Maximum Piston Speed 500mm/s | ||
Minimum Operating Temperature -10°C | ||
Guide Type Slide Bearing | ||
Piston Rod Thread Standard G | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Weight 5.07kg | ||
Stroke Length 250mm | ||
Model Number MGPM32TF-250AZ | ||
- COO (Country of Origin):
- JP
The SMC Compact guided cylinder form new style MGP Series has a shorter guide rod and thinner plate resulting in a weight reduction of up to 17 percent over the original MGP. The series is designed for high side load applications found in material handling, lifting and stopping. The cylinder utilizes an ultra compact design by incorporating the cylinder body as part of the guide body. As the stroke length increases, so does the bearing length, thus enhancing the cylinders load bearing capacity.
Space saving
Auto switch capable
Higher load capability
Related links
- SMC Pneumatic Guided Cylinder - MGPM32TF-300AZ 32mm Bore 300 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MGPM32TF-125AZ 32mm Bore 125 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MGPM32TF-150AZ 32mm Bore 150 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MGPM32TF-200AZ 32mm Bore 200 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MGPM32TF-400Z 32mm Bore 400 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MGPM32TF-175AZ 32mm Bore 175 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MGPM32TF-75AZ 32mm Bore 75 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MGPM25TF-250AZ 25mm Bore 250 mm Double Acting Acting
